LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1725T-0802E/SN product image
Images for reference only

MICROCHIP MCP1725T-0802E/SN

Manufacturer
MPN
MCP1725T-0802E/SN
LCSC Part #
C623070
Packaging
SOIC-8
Customer #
Key Attributes
0.8V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconMICROCHIP MCP1725T-0802E/SN
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.707$ 0.71
200+$ 0.2748$ 54.96
500+$ 0.264$ 132.00
1,000+$ 0.2594$ 259.40
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOIC-8
Output Voltage0.8V
Operating Temperature-40℃~+125℃
Output Current0.5A
FeaturesBuilt-in LDO regulator;Overcurrent Protection;Operating status indication

Introduction

AI Translation

The MCP1725 is a 500 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages in a very small package. The MCP1725 comes in a fixed (or adjustable) output voltage version, with an output voltage range of 0.8V to 5.0V. The 500 mA output current capability, combined with the low output voltage capability, make the MCP1725 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1725 is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1 μF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the MCP1725 is typically less than 120 μA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. When shut down, the quiescent current is reduced to less than 0.1 μA. The scaled-down output voltage is internally monitored and a power good (PWRGD) output is provided when the output is within 92% of regulation (typical). An external capacitor can be used on the CDELAY pin to adjust the delay from 200 μs to 300 ms. The overtemperature and short circuit current-limiting provide additional protection for the LDO during system fault conditions.

Features

AI Translation
  • 500 mA Output Current Capability
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V
  • Standard Fixed Output Voltages: - 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 210 mV typical at 500 mA
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120 μA (typical)
  • Low Shutdown Supply Current: 0.1 μA (typical)
  • Adjustable Delay on Power Good Output
  • Short Circuit Current Limiting and Overtemperature Protection
  • 2×3 DFN-8 and SOIC-8 Package Options
  • Passes Automotive AEC-Q100 Reliability Testing

Applications

AI Translation
  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • Video Graphics Adapters
  • 2.5V to 1.XV Regulators