LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SQW-131-01-S-D-VS-A product image
Images for reference only

Samtec SQW-131-01-S-D-VS-A

Manufacturer
MPN
SQW-131-01-S-D-VS-A
LCSC Part #
C6230030
Packaging
SMD,P=2mm
Customer #
Key Attributes
Female Header 62 Position 2mm Pitch Dual Row Surface Mount -55℃~+125℃
Datasheetpdf iconSamtec SQW-131-01-S-D-VS-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.9084$ 40.91
198+$ 16.3234$ 3232.03
504+$ 15.7774$ 7951.81
999+$ 15.5075$ 15491.99
Standard Packaging9/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating3.8A
Number of Pins62P
Insulation Height7.62mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.