ST SPC58EC80E7GMC0X
| Manufacturer | |
| MPN | SPC58EC80E7GMC0X |
| LCSC Part # | C6230004 |
| Packaging | ELQFP-176(24x24) |
| Customer # | |
| Key Attributes | Freescale Series 180MHz ELQFP-176(24x24) Microcontrollers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | ELQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 3V~5.5V | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 180MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | ELQFP-176(24x24) | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~5.5V | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 180MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.8331 | $ 59.83 |
| 200+ | $ 23.8751 | $ 4775.02 |
| 500+ | $ 23.0765 | $ 11538.25 |
| 1,000+ | $ 22.6825 | $ 22682.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | ELQFP-176(24x24) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 3V~5.5V | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 180MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | ELQFP-176(24x24) | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~5.5V | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 180MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

