LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP14A0901T-E/SN product image
Images for reference only

MICROCHIP MCP14A0901T-E/SNRoHS

Manufacturer
MPN
MCP14A0901T-E/SN
LCSC Part #
C622980
Packaging
SOIC-8
Customer #
Key Attributes
9.0A MOSFET Driver with Low Threshold Input and Enable
Datasheetpdf iconMICROCHIP MCP14A0901T-E/SN
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9975$ 3.00
10+$ 2.59$ 25.90
30+$ 2.347$ 70.41
100+$ 2.1025$ 210.25
500+$ 1.9893$ 994.65
1,000+$ 1.938$ 1938.00
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-8
Input Logic Level - Low800mV
Low Level Delay Time24ns
High Level Delay Time24ns
Quiescent Current360uA
Input Logic Level - High1.6V
Voltage - Supply4.5V~18V
Driven Configuration-
Current - Output Low(IOL)9A
Rise Time22ns
Fall Time22ns
Features-;Enable shutdown;Interleaved conduction protection
Current - Output High(IOH)9A
Load TypeMOSFET

Introduction

AI Translation

The MCP14A0901/2 devices are high-speed MOSFET drivers that are capable of providing up to 9.0A of peak current while operating from a single 4.5V to 18V supply. There are two output configurations available; inverting (MCP14A0901) and noninverting (MCP14A0902). These devices feature low shootthrough current, fast rise and fall times, and matched propagation delays which make them ideal for high switching frequency applications.

The MCP14A0901/2 family of devices offers enhanced control with Enable functionality. The active-high Enable pin can be driven low to drive the output of the MCP14A0901/2 low, regardless of the status of the Input pin. An integrated pull-up resistor allows the user to leave the Enable pin floating for standard operation.

These devices are highly latch-up resistant under any condition within their power and voltage ratings. They can accept up to 500 mA of reverse current being forced back into their outputs without damage or logic upset. All terminals are fully protected against electrostatic discharge (ESD) up to 2 kV (HBM) and 200V (MM).

Features

AI Translation
  • High Peak Output Current: 9.0A (typical)
  • Wide Input Supply Voltage Operating Range: - 4.5V to 18V
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • High Capacitive Load Drive Capability: - 10,000 pF in 24 ns (typical)
  • Short Delay Times: 27 ns (tD1), 27 ns (tD2) (typical)
  • Low Supply Current: 360 μA (typical)
  • Low-Voltage Threshold Input and Enable with Hysteresis
  • Latch-Up Protected: Withstands 500 mA Reverse Current
  • Space-Saving Packages: - 8-Lead MSOP - 8-Lead SOIC - 8-Lead 2×3 TDFN

Applications

AI Translation
  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Level Translator
  • Motor and Solenoid Drive