MICROCHIP dsPIC33CK32MP206T-I/MR
| Manufacturer | |
| MPN | dsPIC33CK32MP206T-I/MR |
| LCSC Part # | C622761 |
| Packaging | QFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | 100MHz 32KB 53 QFN-64-EP(9x9) Microcontrollers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | 100MHz | |
| FLASH Size | 32KB | |
| Number of I/O | 53 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | 100MHz | |
| FLASH Size | 32KB | |
| Number of I/O | 53 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 32 - 256 Kbytes of Program Flash with ECC and 8 - 24K RAM
- Fast 6 - Cycle Divide
- LiveUpdate
- Code Efficient (C and Assembly) Architecture
- 40 - Bit Wide Accumulators
- Single - Cycle (MAC/MPY) with Dual Data Fetch
- Single - Cycle, Mixed - Sign MUL Plus Hardware Divide
- 32 - Bit Multiply Support
- Four Sets of Interrupt Context Saving Registers which include Accumulator and STATUS for Fast Interrupt Handling
- Zero Overhead Looping
- RAM Memory Built - In Self - Test (MBIST)
- Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Reference Clock Output
- Fail - Safe Clock Monitor (FSCM)
- Fast Wake - up and Start - up
- Backup Internal Oscillator
- Low - Power Management Modes (Sleep, Idle, Doze)
- Integrated Power - on Reset and Brown - out Reset
- Eight PWM Pairs
- Up to 250 ps PWM Resolution
- Dead Time for Rising and Falling Edges
- Dead - Time Compensation
- Clock Chopping for High - Frequency Operation
- Fault and Current Limit Inputs
- Flexible Trigger Configuration for ADC Triggering
- One General Purpose Timer
- Peripheral Trigger Generator (PTG): Up to 15 trigger sources to other peripheral modules
- CPU independent state machine - based instruction sequencer
- Nine MCCP/SCCP modules which Include Timer, Capture/Compare and PWM:
- One MCCP
- Eight SCCPs
- 16 or 32 - bit time base
- 16 or 32 - bit capture
- 4 - deep capture buffer
- Fully Asynchronous Operation, Available in Sleep Modes
- High - Speed ADC module:
- 12 - bit with two dedicated SAR ADC cores and one shared SAR ADC core
- Configurable resolution (up to 12 - bit) for each ADC core
- Up to 3.5 Msps conversion rate per channel at 12 - bit resolution
- Up to 24 input channels
- Dedicated result buffer for each analog channel
- Flexible and independent ADC trigger sources
- Four digital comparators
- Four oversampling filters for increased resolution
- Up to Three Analog Comparators: 15 ns analog comparator
- Up to Three Op Amps
- Three 12 - Bit DACs: Hardware slope compensation
- Three Protocol UARTs with Automated Protocol Handling Support for: LIN2.2 DMX IrDA
- Four - Wire SPI/I²S modules
- CAN Flexible Data (FD) module
- Three I²C modules with SMBus Support
- PPS to Allow Function Remap
- Programmable Cyclic Redundancy Check (CRC)
- Two SENT modules
- Parallel Master Port (PMP)
- Four DMA Channels
- In - Circuit and In - Application Programming and Debugging
- Three Complex, Five Simple Breakpoints
- IEEE 1149.2 Compatible (JTAG) Boundary Scan
- Trace Buffer and Run - Time Watch
- Clock Monitor System with Backup Oscillator
- DMT (Deadman Timer)
- ECC (Error Correcting Code)
- WDT (Watchdog Timer)
- CodeGuard Security
- CRC (Cyclic Redundancy Check)
- Flash OTP by ICSP Write Inhibit
- RAM Memory Built - In Self - Test (MBIST)
- Two - Speed Start - up
- Fail - Safe Clock Monitoring (FSCM)
- Backup FRC (BFRC)
- Capless Internal Voltage Regulator
- Virtual Pins for Redundancy and Monitoring
- Class B Safety Library - IEC 60730
- For ASIL B and Beyond Applications - ISO 26262
- FMEDA Computation Spreadsheet (Evaluation of Random Hardware Failures Metric)
- Functional Safety Manual
- Functional Safety Diagnostics Suite
- AEC - Q100 REV - H (Grade 1: - 40°C to + 125°C) Compliant
- AEC - Q100 REV - H (Grade 0: - 40°C to + 150°C) Compliant
Applications
AI Translation
- DC/DC, AC/DC, inverters, PFC, lighting
- BLDC, PMSM, ACIM, SRM motors
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.7826 | $ 9.78 |
| 200+ | $ 3.7862 | $ 757.24 |
| 500+ | $ 3.6534 | $ 1826.70 |
| 1,000+ | $ 3.5871 | $ 3587.10 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | 100MHz | |
| FLASH Size | 32KB | |
| Number of I/O | 53 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | 100MHz | |
| FLASH Size | 32KB | |
| Number of I/O | 53 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 32 - 256 Kbytes of Program Flash with ECC and 8 - 24K RAM
- Fast 6 - Cycle Divide
- LiveUpdate
- Code Efficient (C and Assembly) Architecture
- 40 - Bit Wide Accumulators
- Single - Cycle (MAC/MPY) with Dual Data Fetch
- Single - Cycle, Mixed - Sign MUL Plus Hardware Divide
- 32 - Bit Multiply Support
- Four Sets of Interrupt Context Saving Registers which include Accumulator and STATUS for Fast Interrupt Handling
- Zero Overhead Looping
- RAM Memory Built - In Self - Test (MBIST)
- Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Reference Clock Output
- Fail - Safe Clock Monitor (FSCM)
- Fast Wake - up and Start - up
- Backup Internal Oscillator
- Low - Power Management Modes (Sleep, Idle, Doze)
- Integrated Power - on Reset and Brown - out Reset
- Eight PWM Pairs
- Up to 250 ps PWM Resolution
- Dead Time for Rising and Falling Edges
- Dead - Time Compensation
- Clock Chopping for High - Frequency Operation
- Fault and Current Limit Inputs
- Flexible Trigger Configuration for ADC Triggering
- One General Purpose Timer
- Peripheral Trigger Generator (PTG): Up to 15 trigger sources to other peripheral modules
- CPU independent state machine - based instruction sequencer
- Nine MCCP/SCCP modules which Include Timer, Capture/Compare and PWM:
- One MCCP
- Eight SCCPs
- 16 or 32 - bit time base
- 16 or 32 - bit capture
- 4 - deep capture buffer
- Fully Asynchronous Operation, Available in Sleep Modes
- High - Speed ADC module:
- 12 - bit with two dedicated SAR ADC cores and one shared SAR ADC core
- Configurable resolution (up to 12 - bit) for each ADC core
- Up to 3.5 Msps conversion rate per channel at 12 - bit resolution
- Up to 24 input channels
- Dedicated result buffer for each analog channel
- Flexible and independent ADC trigger sources
- Four digital comparators
- Four oversampling filters for increased resolution
- Up to Three Analog Comparators: 15 ns analog comparator
- Up to Three Op Amps
- Three 12 - Bit DACs: Hardware slope compensation
- Three Protocol UARTs with Automated Protocol Handling Support for: LIN2.2 DMX IrDA
- Four - Wire SPI/I²S modules
- CAN Flexible Data (FD) module
- Three I²C modules with SMBus Support
- PPS to Allow Function Remap
- Programmable Cyclic Redundancy Check (CRC)
- Two SENT modules
- Parallel Master Port (PMP)
- Four DMA Channels
- In - Circuit and In - Application Programming and Debugging
- Three Complex, Five Simple Breakpoints
- IEEE 1149.2 Compatible (JTAG) Boundary Scan
- Trace Buffer and Run - Time Watch
- Clock Monitor System with Backup Oscillator
- DMT (Deadman Timer)
- ECC (Error Correcting Code)
- WDT (Watchdog Timer)
- CodeGuard Security
- CRC (Cyclic Redundancy Check)
- Flash OTP by ICSP Write Inhibit
- RAM Memory Built - In Self - Test (MBIST)
- Two - Speed Start - up
- Fail - Safe Clock Monitoring (FSCM)
- Backup FRC (BFRC)
- Capless Internal Voltage Regulator
- Virtual Pins for Redundancy and Monitoring
- Class B Safety Library - IEC 60730
- For ASIL B and Beyond Applications - ISO 26262
- FMEDA Computation Spreadsheet (Evaluation of Random Hardware Failures Metric)
- Functional Safety Manual
- Functional Safety Diagnostics Suite
- AEC - Q100 REV - H (Grade 1: - 40°C to + 125°C) Compliant
- AEC - Q100 REV - H (Grade 0: - 40°C to + 150°C) Compliant
Applications
AI Translation
- DC/DC, AC/DC, inverters, PFC, lighting
- BLDC, PMSM, ACIM, SRM motors
C622761 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

