LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC1264-3.3VDBTR product image
  • TC1264-3.3VDBTR thumbnail 1
  • TC1264-3.3VDBTR thumbnail 2
  • TC1264-3.3VDBTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP TC1264-3.3VDBTRRoHS

Manufacturer
MPN
TC1264-3.3VDBTR
LCSC Part #
C622720
Packaging
SOT-223-3
Customer #
Key Attributes
800 mA Fixed-Output CMOS LDO with Shutdown
Datasheetpdf iconMICROCHIP TC1264-3.3VDBTR
In-Stock: 48
48 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.143$ 1.14
10+$ 0.9493$ 9.49
30+$ 0.8434$ 25.30
100+$ 0.7229$ 72.29
500+$ 0.6692$ 334.60
1,000+$ 0.6448$ 644.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-223-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)130uA
Output ConfigurationPositive
Operating Voltage6V
Output Current800mA
FeaturesOver Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TC1264 is a fixed-output, high-accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, the TC1264’s CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80 μA at full load (20 to 60 times lower than in bipolar regulators). TC1264 key features include ultra low noise operation, very low dropout voltage (typically 450 mV at full load), and fast response to step changes in load. The TC1264 incorporates both over temperature and over current protection. The TC1264 is stable with an output capacitor of only 1 μF and has a maximum output current of 800 mA. It is available in 3-pin SOT-223, 3-pin TO-220 and 3-pin DDPAK packages.

Features

AI Translation
  • Very Low Dropout Voltage
  • 800 mA Output Current
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Overcurrent and Overtemperature Protection

Applications

AI Translation
  • Battery Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post-Regulators for SMPS
  • Pagers