LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC1108-3.3VDBTR product image
  • TC1108-3.3VDBTR thumbnail 1
  • TC1108-3.3VDBTR thumbnail 2
  • TC1108-3.3VDBTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP TC1108-3.3VDBTRRoHS

Manufacturer
MPN
TC1108-3.3VDBTR
LCSC Part #
C622711
Packaging
SOT-223-3
Customer #
Key Attributes
300mA CMOS Low Dropout Regulator
Datasheetpdf iconMICROCHIP TC1108-3.3VDBTR
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9357$ 0.94
10+$ 0.9151$ 9.15
30+$ 0.9009$ 27.03
100+$ 0.8866$ 88.66
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-223-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
FeaturesOver Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TC1108 is a fixed output, high accuracy (typically ±0.5%) CMOS low dropout regulator. Total supply current is typically 50μA at full load (20 to 60 times lower than in bipolar regulators). TC1108 key features include ultra low noise operation, very low dropout voltage (typically 240mV at full load), and fast response to step changes in load. The TC1108 incorporates both over temperature and over current protection. The TC1108 is stable with an output capacitor of only 1μF and has a maximum output current of 300mA. It is available in a SOT - 223 package. The TC1108 is a precision, fixed output LDO. Unlike bipolar regulators, the TC1108’s supply current does not increase with load current. In addition, VOUT remains stable and within regulation over the entire 0mA to IOUTMAX operating load current range, (an important consideration in RTC and CMOS RAM battery back - up applications).

Features

AI Translation
  • Extremely Low Supply Current <50μA, Typ.
  • Very Low Dropout Voltage
  • 300mA Output Current
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Over Current and Over Temperature Protection

Applications

AI Translation
  • Battery Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post - Regulators for SMPS
  • Pagers