LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC94081YFT-TR product image
  • MIC94081YFT-TR thumbnail 1
  • MIC94081YFT-TR thumbnail 2
  • MIC94081YFT-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC94081YFT-TRRoHS

Manufacturer
MPN
MIC94081YFT-TR
LCSC Part #
C622541
Packaging
UDFN-4
Customer #
Key Attributes
2A High-Side Load Switch in 0.85 mm x 0.85 mm FTDFN Package
Datasheetpdf iconMICROCHIP MIC94081YFT-TR
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9207$ 0.92
10+$ 0.9011$ 9.01
30+$ 0.889$ 26.67
100+$ 0.8754$ 87.54
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMICROCHIP
PackagingUDFN-4
Operating Temperature-40℃~+125℃
FeaturesSoft-start;Output discharge function
number of channels1
Control Input LogicActive High
Maximum Continuous Current2A
Operating Voltage1.7V~5.5V
RDS(on)67mΩ
TypeHigh Side Switch

Introduction

AI Translation

The MIC94080/1/2/3/4/5 is a family of high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 67 mΩ RDS(ON) P-Channel MOSFET that enables the device to support up to 2A of continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features in a tiny 0.85 mm x 0.85 mm 4-lead FTDFN package. The MIC94080 and MIC94081 feature rapid turn on. The MIC94082 and MIC94083 provide a slew rate controlled soft-start turn-on of 800 μs, while the MIC94084 and MIC94085 provide a slew rate controlled soft-start turn-on of 120 μs. The soft-start feature is provided to prevent an in-rush current event from pulling down the input supply voltage. The MIC94081, MIC94083, and MIC94085 feature an active load discharge circuit which switches in a 250Ω load when the switch is disabled to automatically discharge a capacitive load. An active pull-down on the enable input keeps the MIC94080/1/2/3/4/5 in a default OFF state until the enable pin is pulled above 1.25V. Internal level shift circuitry allows low voltage logic signals to switch higher supply voltages. The enable voltage can be as high as 5.5V and is not limited by the input voltage. The MIC94080/1/2/3/4/5 operating voltage range makes them ideal for Lithium ion and NiMH/NiCad/Alkaline battery powered systems, as well as non-battery powered applications. The devices provide low quiescent current and low shutdown current to maximize battery life.

Features

AI Translation
  • Space-Saving 0.85 mm×0.85 mm · 4-Lead FTDFN Package
  • Input Voltage Range: 1.7V to 5.5V
  • 2A Continuous Operating Current
  • 67 mΩ RDS(ON)
  • Internal Level Shift for CMOS/TTL Control Logic
  • Ultra-Low Quiescent Current
  • Micropower Shutdown Current
  • Soft-Start: MIC94082/3 [800 μs), MIC94084/5 <120 μs>
  • Load Discharge Circuit: MIC94081, MIC94083, MIC94085
  • Ultra-Fast Turn-Off Time
  • -40°C to +125°C Junction Operating Temperature

Applications

AI Translation
  • Cellular Phones
  • Portable Navigation Devices (PND)
  • Personal Media Players (PMP)
  • Ultra-Mobile PCs
  • Portable Instrumentation
  • PDAs
  • GPS Modules
  • Industrial and Datacom Equipment