ITG Electronics, Inc. DCN181320V1-701HF
| Manufacturer | |
| MPN | DCN181320V1-701HF |
| LCSC Part # | C6224672 |
| Packaging | - |
| Customer # | |
| Key Attributes | 700uH@10kHz 10mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | - | |
| Inductance @ Frequency | 700uH@10kHz | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 6.5A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | - | |
| Inductance @ Frequency | 700uH@10kHz | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 6.5A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Maximum dimensions: 18.5×13.5mm (L×W), maximum height 20.5mm
- Inductance range: 0.70mH ~ 150.0mH, custom values available
- Ideal as AC common mode noise filter for TVs and VCRs
- Suitable for switching power supplies, PCs and PC-related equipment, measurement, attenuation, and control units with better characteristics in low-frequency range
- Inter-winding dielectric strength: 1500Vrms
- Two PCB layouts (V1 or V2) available for customer selection
- Common mode choke compliant with UL Class B
- Operating temperature: -40°C to +125°C
- RoHS and HF compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.4092 | $ 16.41 |
| 210+ | $ 6.5477 | $ 1375.02 |
| 510+ | $ 6.3294 | $ 3227.99 |
| 990+ | $ 6.2219 | $ 6159.68 |
Standard Packaging30/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | - | |
| Inductance @ Frequency | 700uH@10kHz | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 6.5A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | - | |
| Inductance @ Frequency | 700uH@10kHz | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 6.5A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Maximum dimensions: 18.5×13.5mm (L×W), maximum height 20.5mm
- Inductance range: 0.70mH ~ 150.0mH, custom values available
- Ideal as AC common mode noise filter for TVs and VCRs
- Suitable for switching power supplies, PCs and PC-related equipment, measurement, attenuation, and control units with better characteristics in low-frequency range
- Inter-winding dielectric strength: 1500Vrms
- Two PCB layouts (V1 or V2) available for customer selection
- Common mode choke compliant with UL Class B
- Operating temperature: -40°C to +125°C
- RoHS and HF compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

