MICROCHIP MIC5302-2.6YMT-TR
| Produttore | |
| Cod. Prod. | MIC5302-2.6YMT-TR |
| Cod. LCSC | C622032 |
| Imballo | UDFN-4-EP(1.2x1.6) |
| Numero Cliente | |
| Attr. chiave | 2.6V Fixed UDFN-4-EP(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | UDFN-4-EP(1.2x1.6) | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Operating Voltage | 5.5V | |
| Output Current | - | |
| Features | Enable control;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | UDFN-4-EP(1.2x1.6) | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | - | |
| Operating Voltage | 5.5V | |
| Output Current | - | |
| Features | Enable control;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Descrizione
The MIC5302 is an ultra-small, ultra-low dropout CMOS regulator, ULDO™ that is ideal for today’s most demanding portable applications including cellular phone RF power, camera modules, imaging sensors for digital still and video cameras, PDAs, portable media players (PMP) and PC cameras where board space is limited. It offers extremely-low dropout voltage, very-low output noise and can operate from a 2.3V to 5.5V input while delivering up to 150mA. It offers 2% initial accuracy, low ground current (typically 85µA total), thermal- and current-limit protection. The MIC5302 can also be put into a zero-off-mode current state, drawing no current when disabled. The MIC5302 is available in the ultra small 4-pin 1.2mm x 1.6mm Thin MLF package, occupying only 1.92mm² of PCB area, a 50% reduction in board area compared to SC-70 and 2mm x 2mm MLF packages. Its operating junction temperature range is -40°C to +125°C and is available in fixed output voltages in lead-free (RoHS compliant) Thin MLF package.
Caratteristiche
- Ultra-small 1.2mm×1.6mm Thin MLF package
- Low dropout voltage: 50mV at 150mA
- Output noise 120µVrms
- Input voltage range: 2.3V to 5.5V
- 150mA guaranteed output current
- Stable with ceramic output capacitors
- Low quiescent current 85µA total
- 35µs turn-on time
- High output accuracy – ±2% initial accuracy - ±3% over temperature
- Thermal-shutdown and current-limit protection
Applicazioni
- Mobile Phones
- PDAs
- GPS Receivers
- Portable Media Players
- Portable Electronics
- Digital Still & Video Cameras
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.5119 | $ 0.51 |
| 10+ | $ 0.404 | $ 4.04 |
| 30+ | $ 0.3577 | $ 10.73 |
| 100+ | $ 0.2991 | $ 29.91 |
| 500+ | $ 0.2745 | $ 137.25 |
| 1,000+ | $ 0.2591 | $ 259.10 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | UDFN-4-EP(1.2x1.6) | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Operating Voltage | 5.5V | |
| Output Current | - | |
| Features | Enable control;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | UDFN-4-EP(1.2x1.6) | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | - | |
| Operating Voltage | 5.5V | |
| Output Current | - | |
| Features | Enable control;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Descrizione
The MIC5302 is an ultra-small, ultra-low dropout CMOS regulator, ULDO™ that is ideal for today’s most demanding portable applications including cellular phone RF power, camera modules, imaging sensors for digital still and video cameras, PDAs, portable media players (PMP) and PC cameras where board space is limited. It offers extremely-low dropout voltage, very-low output noise and can operate from a 2.3V to 5.5V input while delivering up to 150mA. It offers 2% initial accuracy, low ground current (typically 85µA total), thermal- and current-limit protection. The MIC5302 can also be put into a zero-off-mode current state, drawing no current when disabled. The MIC5302 is available in the ultra small 4-pin 1.2mm x 1.6mm Thin MLF package, occupying only 1.92mm² of PCB area, a 50% reduction in board area compared to SC-70 and 2mm x 2mm MLF packages. Its operating junction temperature range is -40°C to +125°C and is available in fixed output voltages in lead-free (RoHS compliant) Thin MLF package.
Caratteristiche
- Ultra-small 1.2mm×1.6mm Thin MLF package
- Low dropout voltage: 50mV at 150mA
- Output noise 120µVrms
- Input voltage range: 2.3V to 5.5V
- 150mA guaranteed output current
- Stable with ceramic output capacitors
- Low quiescent current 85µA total
- 35µs turn-on time
- High output accuracy – ±2% initial accuracy - ±3% over temperature
- Thermal-shutdown and current-limit protection
Applicazioni
- Mobile Phones
- PDAs
- GPS Receivers
- Portable Media Players
- Portable Electronics
- Digital Still & Video Cameras
C622032 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

