LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC23250-W4YMT-TR product image
Images for reference only

MICROCHIP MIC23250-W4YMT-TRRoHS

Manufacturer
MPN
MIC23250-W4YMT-TR
LCSC Part #
C621776
Packaging
MLF-10
Customer #
Key Attributes
400mA MLF-10 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconMICROCHIP MIC23250-W4YMT-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7133$ 1.71
200+$ 0.6637$ 132.74
500+$ 0.6406$ 320.30
1,000+$ 0.6282$ 628.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingMLF-10
Operating Temperature-40℃~+125℃
FeaturesLight load efficient mode
Output Current400mA
Output Voltage1.2V;1.6V

Introduction

AI Translation

The MIC23250 is a high efficiency 4MHz dual 400mA synchronous buck regulator with HyperLight Load™ mode. HyperLight Load™ provides very high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages. An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. The fixed output MIC23250 has a tiny 2mm x 2mm Thin MLF package that saves precious board space by requiring only 6 additional external components to drive both outputs up to 400mA each. The device is designed for use with a 1μH inductor and a 4.7μF output capacitor that enables a sub-1mm height. The MIC23250 has a very low quiescent current of 33μA with both outputs enabled and can achieve over 85% efficiency at 1mA. At higher loads the MIC23250 provides a constant switching frequency around 4MHz while providing peak efficiencies up to 94%. The MIC23250 fixed output voltage option is available in a 10-pin 2mm x 2mm Thin MLF. The adjustable output options is available in a 12-pin 2.5mm×2.5mm Thin MLF. The MIC23250 is designed to operate over the junction operating range from -40°C to +125°C.

Features

AI Translation
  • Input voltage: 2.7V to 5.5V HyperLight Load
  • Dual output current 400mA/400mA
  • Up to 94% peak efficiency and 85% efficiency at 1mA
  • 33μA dual quiescent current
  • 1μH inductor with a 4.7μF capacitor
  • 4MHz in PWM operation
  • Ultra fast transient response
  • Low voltage output ripple
  • 20mVpp in HyperLight Load™ mode
  • 3mV output voltage ripple in full PWM mode
  • 0.01μA shutdown current
  • Fixed output: 10-pin 2mm×2mm Thin MLF
  • Adjustable output: 12-pin 2.5mm×2.5mm Thin MLF
  • -40°C to +125°C junction temperature range

Applications

AI Translation
  • Mobile handsets
  • Portable media players
  • Portable navigation devices (GPS)
  • WiFi/WiMax/WiBro modules
  • Digital cameras
  • Wireless LAN cards
  • USB Powered Devices