LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC23050-SYML-TR product image
  • MIC23050-SYML-TR thumbnail 1
  • MIC23050-SYML-TR thumbnail 2
  • MIC23050-SYML-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC23050-SYML-TRRoHS

Manufacturer
MPN
MIC23050-SYML-TR
LCSC Part #
C621752
Packaging
TDFN-8-EP(2x2)
Customer #
Key Attributes
4MHz PWM Buck Regulator with HyperLight LoadTM Switching Scheme
Datasheetpdf iconMICROCHIP MIC23050-SYML-TR
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0679$ 1.07
10+$ 0.8647$ 8.65
30+$ 0.7623$ 22.87
100+$ 0.6632$ 66.32
500+$ 0.6031$ 301.55
1,000+$ 0.5722$ 572.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingTDFN-8-EP(2x2)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching4MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode
TopologyBuck
Output TypeFixed
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage3.3V
Quiescent Current20uA

Introduction

AI Translation

The Micrel MIC23050 is a high-efficiency, 600mA, PWM, synchronous buck (step-down) regulator featuring the HyperLight Load™ patented switching scheme that offers best-in-class light load efficiency and transient performance while providing very-small external components and low output ripple at all loads. The MIC23050 also has a very-low typical quiescent current draw of 20μA and can achieve over 89% efficiency even at 1mA. The device allows operation with a tiny inductor ranging from 0.47μH to 2.2μH and uses a small output capacitor that enables a sub-1mm height. In contrast to traditional light load schemes, the HyperLight Load™ architecture does not need to trade off control speed to obtain low standby currents and in doing so the device only needs a small output capacitor to absorb the load transient as the powered device goes from light load to full load. At higher loads the MIC23050 provides a constant switching frequency of greater than 4MHz while providing peak efficiencies greater than 93%. The MIC23050 comes in fixed output voltage options from 0.72V to 3.3V eliminating external feedback components. The MIC23050 is available in an 8-pin 2mm×2mm MLF with a junction operating range from -40°C to +125°C.

Features

AI Translation
  • Input voltage: 2.7V to 5.5V HyperLight Load™
  • 600mA output current
  • Fixed output voltage from 0.72V to 3.3V
  • Ultra-fast transient response
  • 20μA typical quiescent current
  • 4MHz in PWM in constant-current mode
  • 0.47μH to 2.2μH inductor
  • Low voltage output ripple − 25mVPP in HyperLight Load™ mode
  • 3mV output voltage ripple in full PWM mode
  • 93% efficiency

  • ~89% at 1mA
  • Micropower shutdown
  • Available in 8-pin 2mm×2mm MLF
  • -40°C to +125°C junction temperature range

Applications

AI Translation
  • Cellular phones
  • Digital cameras
  • Portable media players
  • Wireless LAN cards
  • WiFi/WiMax/WiBro modules
  • USB-powered devices