LEM LESR 6-NP
| Manufacturer | |
| MPN | LESR 6-NP |
| LCSC Part # | C6217147 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.75V~5.25V 6A 104.2mV/A Current Sensors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | LEM | |
| Packaging | - | |
| Standby Current | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current Range | 6A | |
| Operating Temperature | -40℃~+105℃ | |
| Band Width | 300kHz | |
| Current Terminal Resistance | 0.24mΩ | |
| Response Time (tr) | 400ns | |
| Features | Bidirectional detection | |
| Sensitivity | 104.2mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | LEM | |
| Packaging | - | |
| Standby Current | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current Range | 6A | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Band Width | 300kHz | |
| Current Terminal Resistance | 0.24mΩ | |
| Response Time (tr) | 400ns | |
| Features | Bidirectional detection | |
| Sensitivity | 104.2mV/A | |
| Bidirectional Current Detection | Support |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.963 | $ 12.96 |
| 200+ | $ 5.1722 | $ 1034.44 |
| 500+ | $ 5.0005 | $ 2500.25 |
| 1,000+ | $ 4.9139 | $ 4913.90 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | LEM | |
| Packaging | - | |
| Standby Current | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current Range | 6A | |
| Operating Temperature | -40℃~+105℃ | |
| Band Width | 300kHz | |
| Current Terminal Resistance | 0.24mΩ | |
| Response Time (tr) | 400ns | |
| Features | Bidirectional detection | |
| Sensitivity | 104.2mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | LEM | |
| Packaging | - | |
| Standby Current | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current Range | 6A | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Band Width | 300kHz | |
| Current Terminal Resistance | 0.24mΩ | |
| Response Time (tr) | 400ns | |
| Features | Bidirectional detection | |
| Sensitivity | 104.2mV/A | |
| Bidirectional Current Detection | Support |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

