LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ChromeLED SDDA51A2W product image
Images for reference only

ChromeLED SDDA51A2W

Manufacturer
MPN
SDDA51A2W
LCSC Part #
C6215993
Packaging
SMD-10P
Customer #
Key Attributes
Amber 2 70mW Common Anode 0.51 SMD-10P LED Character and Numeric RoHS
Datasheetpdf iconChromeLED SDDA51A2W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1462$ 7.15
200+$ 2.8518$ 570.36
500+$ 2.7564$ 1378.20
1,000+$ 2.7094$ 2709.40
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerChromeLED
PackagingSMD-10P
Illumination ColorAmber
Number of Characters2
Display Type7 Segment
Pd - Power Dissipation70mW
LED PolarityCommon Anode
Operating Temperature-40℃~+105℃
Height-
Digit/Alpha Size(inch)0.51
Width-
Length-
Forward Voltage Drop2.05V
Light Intensity45mcd