LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SEAF-50-01-L-08-1-RA-GP-K-TR product image
Images for reference only

Samtec SEAF-50-01-L-08-1-RA-GP-K-TR

Manufacturer
MPN
SEAF-50-01-L-08-1-RA-GP-K-TR
LCSC Part #
C6215434
Packaging
SMD,P=1.27mm,Surface Mount,Right Angle
Customer #
Key Attributes
8 1.27mm Surface Mount, Right Angle 400P SMD,P=1.27mm,Surface Mount,Right Angle Arrays, Edge Type, Mezzanine (Board to Board)
Datasheetpdf iconSamtec SEAF-50-01-L-08-1-RA-GP-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 94.9069$ 94.91
225+$ 37.8688$ 8520.48
525+$ 36.6038$ 19217.00
975+$ 35.9784$ 35078.94
Standard Packaging75/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm,Surface Mount,Right Angle
Number of Rows8
Contact PlatingGold
Pitch1.27mm
Mounting TypeSurface Mount, Right Angle
Number of Pins400P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.