Mallory Sonalert Products Inc SBS12EMHSPPC
| Manufacturer | |
| MPN | SBS12EMHSPPC |
| LCSC Part # | C6215208 |
| Packaging | Through Hole,D=44.5mm |
| Customer # | |
| Key Attributes | 95dB Active Buzzer (Built-in Driving Circuit) 2.075kHz Electromagnetic Through Hole,D=44.5mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet | Mallory Sonalert Products Inc SBS12EMHSPPC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | Through Hole,D=44.5mm | |
| Operating Temperature | -30℃~+65℃ | |
| Width | - | |
| Height | 14.99mm | |
| Sound Pressure Level(SPL) | 95dB | |
| Diameter(φD) | 44.45mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | - | |
| Mounting Type | - | |
| Resonant Frequency | 2.075kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 9V~12V | |
| Technology | Electromagnetic | |
| Current Consumption | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | Through Hole,D=44.5mm | |
| Operating Temperature | -30℃~+65℃ | |
| Width | - | |
| Height | 14.99mm | |
| Sound Pressure Level(SPL) | 95dB | |
| Diameter(φD) | 44.45mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | - | |
| Mounting Type | - | |
| Resonant Frequency | 2.075kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 9V~12V | |
| Technology | Electromagnetic | |
| Current Consumption | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | Through Hole,D=44.5mm | |
| Operating Temperature | -30℃~+65℃ | |
| Width | - | |
| Height | 14.99mm | |
| Sound Pressure Level(SPL) | 95dB | |
| Diameter(φD) | 44.45mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | - | |
| Mounting Type | - | |
| Resonant Frequency | 2.075kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 9V~12V | |
| Technology | Electromagnetic | |
| Current Consumption | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | Through Hole,D=44.5mm | |
| Operating Temperature | -30℃~+65℃ | |
| Width | - | |
| Height | 14.99mm | |
| Sound Pressure Level(SPL) | 95dB | |
| Diameter(φD) | 44.45mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | - | |
| Mounting Type | - | |
| Resonant Frequency | 2.075kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 9V~12V | |
| Technology | Electromagnetic | |
| Current Consumption | - |
Help & FeedbackShow similar products (0) >
C6215208 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

