LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP LAN8741A-EN-TR product image
  • LAN8741A-EN-TR thumbnail 1
  • LAN8741A-EN-TR thumbnail 2
  • LAN8741A-EN-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP LAN8741A-EN-TR

Manufacturer
MPN
LAN8741A-EN-TR
LCSC Part #
C621422
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
Small Footprint MII/RMII 10/100 Energy Efficient Ethernet
Datasheetpdf iconMICROCHIP LAN8741A-EN-TR
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0577$ 2.06
10+$ 2.0055$ 20.06
30+$ 1.9707$ 59.12
100+$ 1.9344$ 193.44
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingQFN-32-EP(5x5)
TypeEthernet Transceiver
Voltage - Supply1.8V~3.3V
Ethernet Speed Standards10BASE-T;100BASE-TX
Data Rate10Mbit/s;100Mbit/s
number of channels-
Operating Temperature0℃~+70℃
FeaturesLow-power mode;Power-on reset;Programmable LED indication
InterfaceMII;RMII

Introduction

AI Translation

The LAN8741A/LAN8741Ai is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3, 802.3u, and 802.3az (Energy Efficient Ethernet) standards. Energy Efficient Ethernet (EEE) support results in significant power savings during low link utilizations. The LAN8741A/LAN8741Ai supports communication with an Ethernet MAC via a standard MII (IEEE 802.3u)/RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10 Mbps (10BASE-T) and 100 Mbps (100BASE-TX) operation. The LAN8741A/LAN8741Ai implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. The LAN8741A/LAN8741Ai supports both IEEE 802.3-2005 compliant and vendor-specific register functions. However, no register access is required for operation. The initial configuration may be selected via the configuration pins as described in Section 3.7, "Configuration Straps". Register-selectable configuration options may be used to further define the function

Features

AI Translation
  • Single-Chip Ethernet Physical Layer Transceiver (PHY)
  • Compliant with Energy Efficient Ethernet 802.3az
  • Comprehensive flexPWR technology
    • Flexible power management architecture
    • LVCMOS Variable I/O voltage range: +1.8V to +3.3V
    • Integrated 1.2V regulator with disable feature
  • HP Auto-MDIX support
  • Small footprint 32-pin VQFN, RoHS-compliant package (5×5×0.9 mm height)
  • Deterministic 100 Mb internal loopback latency (MII Mode)
  • Compliant with IEEE802.3/802.3u (Fast Ethernet)
  • Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
  • Loop-back modes
  • Auto-negotiation
  • Automatic polarity detection and correction
  • Link status change wake-up detection
  • Vendor specific register functions
  • Supports both MII and the reduced pin count RMII interface
  • Various low power modes
  • Integrated power-on reset circuit
  • Two status LED outputs
  • May be used with a single 3.3V supply
  • Ability to use a low cost 25 MHz crystal for reduced BOM
  • 32-pin VQFN (5×5 mm), RoHS-compliant package with MII and RMII
  • Commercial temperature range [0°C to +70°C]
  • Industrial temperature range (-40°C to +85°C)

Applications

AI Translation
  • Set-Top Boxes
  • Networked Printers and Servers
  • Test Instrumentation
  • LAN on Motherboard
  • Embedded Telecom Applications
  • Video Record/Playback Systems
  • Cable Modems/Routers
  • DSL Modems/Routers
  • Digital Video Recorders
  • IP and Video Phones
  • Wireless Access Points
  • Digital Televisions
  • Digital Media Adapters/Servers
  • Gaming Consoles
  • POE Applications (Refer to Microchip Application Note 17.18)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LAN8741A-ENMICROCHIPQFN-32-EP(5x5)7$ 2.2349