LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP EMC2305-1-AP-TR product image
  • EMC2305-1-AP-TR thumbnail 1
  • EMC2305-1-AP-TR thumbnail 2
  • EMC2305-1-AP-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP EMC2305-1-AP-TRRoHS

Manufacturer
MPN
EMC2305-1-AP-TR
LCSC Part #
C621415
Packaging
QFN-16-EP(4x4)
Customer #
Key Attributes
Multiple RPM-Based PWM Fan Controller for Five Fans
Datasheetpdf iconMICROCHIP EMC2305-1-AP-TR
In-Stock: 186
186 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1175$ 5.12
10+$ 4.3908$ 43.91
30+$ 3.973$ 119.19
100+$ 3.552$ 355.20
500+$ 3.3569$ 1678.45
1,000+$ 3.2708$ 3270.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerMICROCHIP
PackagingQFN-16-EP(4x4)
Number of H-bridges-
FeaturesMotor stall protection;Soft-start
Technology-
Voltage - Supply3V~3.6V
InterfaceSMBus;I2C
Operating Temperature-40℃~+125℃
Supply Current (Iq)625uA
Output Current-
Peak Current-
RDS(on)-

Introduction

AI Translation

The EMC2305 is an SMBus compliant fan controller with up to five independently controlled PWM fan drivers. Each fan driver is controlled by a programmable frequency PWM driver and Fan Speed Control algorithm that operates in either a closed loop fashion or as a directly PWM-controlled device. The closed loop Fan Speed Control algorithm (FSC) has the capability to detect aging fans and alert the system. It will likewise detect stalled or locked fans and trigger an interrupt. Additionally, the EMC2305 offers a clock output so that multiple devices may be chained and slaved to the same clock source for optimal performance in large distributed systems.

Features

AI Translation
  • Five Programmable Fan Control circuits (EM
  • 4-wire fan compatible
  • High speed PWM (26 kHz)
  • Low speed PWM (9.5 Hz - 2240 Hz)
  • Optional detection of aging fans
  • Fan Spin Up Control and Ramp Rate Control
  • Alert on Fan Stall
  • Up to 3 Selectable Default Fan Speeds
  • RPM-based fan control algorithm 0.5% accuracy from 500 RPM to 16k RPM (external crystal oscillator)
  • 1% accuracy from 500 RPM to 16k RPM (internal clock)

Applications

AI Translation
  • Servers
  • Projectors
  • Industrial and Networking Equipment
  • Notebook Computers