LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5366-2.7YMT-TZ product image
Images for reference only

MICROCHIP MIC5366-2.7YMT-TZ

Manufacturer
MPN
MIC5366-2.7YMT-TZ
LCSC Part #
C621369
Packaging
TDFN-4(1x1)
Customer #
Key Attributes
2.7V Positive Fixed TDFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconMICROCHIP MIC5366-2.7YMT-TZ
RoHS Compliance2 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3685$ 0.37
10+$ 0.2899$ 2.90
30+$ 0.2575$ 7.73
100+$ 0.2159$ 21.59
500+$ 0.1974$ 98.70
1,000+$ 0.1866$ 186.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingTDFN-4(1x1)
Output Voltage2.7V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Output discharge;Thermal shutdown;Over Current Protection

Introduction

AI Translation

The MIC5365/6 is an advanced general purpose linear regulator offering high power supply rejection (PSRR) in an ultra-small 1mm × 1mm package. The MIC5366 includes an auto-discharge feature that is activated when the enable pin is low. The MIC5365/6 is capable of sourcing 150mA output current and offers high PSRR making it an ideal solution for any portable electronic application. Ideal for battery-powered applications, the MIC5365/6 offers 2% initial accuracy, low dropout voltage (155mV @ 150mA), and low ground current (typically 29μA). The MIC5365/6 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5365/6 is available in several advanced packages including a lead-free (RoHS-compliant) 1mm × 1mm Thin MLF occupying only 1mm² of PCB area, a 75% reduction in board area compared to SC-70 and 2mm × 2mm MLF packages. It is also available in a thin SOT23-5 package. The MIC5365/6 has an operating junction temperature range of -40°C to 125°C.

Features

AI Translation
  • Tiny 1mm × 1mm thin MLF, SC-70-5, and thin SOT23-5 packages
  • Input voltage range: 2.5V to 5.5V
  • 150mA guaranteed output current
  • Stable with 1μF ceramic output capacitors
  • Low dropout voltage – 155mV @ 150mA
  • Excellent load/line transient response
  • Low quiescent current – 29μA
  • High PSRR – 70dB
  • Output discharge circuit – MIC5366
  • High output accuracy – ±2% initial accuracy
  • Thermal-shutdown and current-limit protection

Applications

AI Translation
  • Mobile phones
  • Digital cameras
  • GPS, PDAs, PMP, handhelds
  • Portable electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LP5907SNX-2.7/NOPBTIX2-SON-4-EP(1x1)67$ 0.4281
NCP163AMX270TBGonsemiXDFN-4-EP(1x1)925$ 0.3184
S-1335F27-A4T2U3ABLICHSNT-4(1010)0$ 1.2774
RP130K271D-TRNisshinbo Micro Devices Inc.DFN1010-40$ 0.1987
RP130K271B-TRNisshinbo Micro Devices Inc.DFN1010-40$ 0.4583
SGM2036-2.7YUDH4G/TRSGMICROUTDFN-4L(1x1)0$ 0.2116
NCV8163AMX270TBGonsemiXDFN-4-EP(1x1)0$ 0.325
RP112K271D-TRNisshinbo Micro Devices Inc.DFN1010-40$ 0.6294
NCP103AMX270TCGonsemiUDFN-4-EP(1x1)0$ 0.0583
XC6233H2719R-GTOREXUSPQ-4B040$ 0.2773
NCP114AMX270TCGonsemiUDFN-4(1x1)0$ 0.1474