MICROCHIP MIC5317-2.8YMT-TZ
| Manufacturer | |
| MPN | MIC5317-2.8YMT-TZ |
| LCSC Part # | C621346 |
| Packaging | UDFN-4-EP(1x1) |
| Customer # | |
| Key Attributes | 2.8V Positive Fixed UDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-4-EP(1x1) | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 29uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-4-EP(1x1) | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 29uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
Introduction
A high performance 150 mA low dropout regulator that offers high power supply rejection (PSRR) in an ultra-small 1 mm × 1 mm package for stringent space requirements and demanding performance. It operates from an input voltage from 2.5 V to 6.0 V and is capable of providing the output voltages of 1.0 V to 3.6 V, making it ideal for USB port or 6V AC adapter applications. It offers 2% initial accuracy, low dropout voltage (155 mV @ 150 mA), and low ground current (typically 29 μA). It can be put into a zero off - mode current state, drawing virtually no current when disabled. It is available in several advanced packages including a lead - free (RoHS - compliant) 1 mm × 1 mm UDFN that occupies only 1 mm² of PCB area, a 75% reduction in board area compared to SC - 70 and 2 mm × 2 mm DFN packages. It also comes in a SOT23 - 5 and TSOT23 - 5 package. It has an operating junction temperature range of - 40°C to 125°C.
Features
- Tiny 1 mm × 1 mm UDFN, SOT23 - 5, and TSOT23 - 5 Packages
- Wide 2.5 V to 6V Operating Range
- 150 mA Output Current
- Stable with 1μF Ceramic Output Capacitors
- Low Dropout Voltage: 155 mV @ 150 mA
- Excellent Load/Line Transient Response
- Low Quiescent Current: 29 μA
- High PSRR: 70dB
- Thermal - Shutdown and Current - Limit Protection
Applications
- USB Dongles
- Wireless LANs
- PC Desktops, Laptops, and Tablets
- Battery - Powered Equipment
- Digital Still and Video Cameras
- 5V General Purpose
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2174 | $ 0.22 |
| 10+ | $ 0.2126 | $ 2.13 |
| 30+ | $ 0.2094 | $ 6.28 |
| 100+ | $ 0.2062 | $ 20.62 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-4-EP(1x1) | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 29uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-4-EP(1x1) | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 29uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Thermal shutdown;Over Current Protection |
Introduction
A high performance 150 mA low dropout regulator that offers high power supply rejection (PSRR) in an ultra-small 1 mm × 1 mm package for stringent space requirements and demanding performance. It operates from an input voltage from 2.5 V to 6.0 V and is capable of providing the output voltages of 1.0 V to 3.6 V, making it ideal for USB port or 6V AC adapter applications. It offers 2% initial accuracy, low dropout voltage (155 mV @ 150 mA), and low ground current (typically 29 μA). It can be put into a zero off - mode current state, drawing virtually no current when disabled. It is available in several advanced packages including a lead - free (RoHS - compliant) 1 mm × 1 mm UDFN that occupies only 1 mm² of PCB area, a 75% reduction in board area compared to SC - 70 and 2 mm × 2 mm DFN packages. It also comes in a SOT23 - 5 and TSOT23 - 5 package. It has an operating junction temperature range of - 40°C to 125°C.
Features
- Tiny 1 mm × 1 mm UDFN, SOT23 - 5, and TSOT23 - 5 Packages
- Wide 2.5 V to 6V Operating Range
- 150 mA Output Current
- Stable with 1μF Ceramic Output Capacitors
- Low Dropout Voltage: 155 mV @ 150 mA
- Excellent Load/Line Transient Response
- Low Quiescent Current: 29 μA
- High PSRR: 70dB
- Thermal - Shutdown and Current - Limit Protection
Applications
- USB Dongles
- Wireless LANs
- PC Desktops, Laptops, and Tablets
- Battery - Powered Equipment
- Digital Still and Video Cameras
- 5V General Purpose
C621346 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



