XP Power IE0305S
| Manufacturer | |
| MPN | IE0305S |
| LCSC Part # | C6211353 |
| Packaging | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | SIP,11.7x6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 2.97V~3.63V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 40kHz;150kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 2.97V~3.63V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 40kHz;150kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Capacitive Load(Max) | 220uF |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0211 | $ 7.02 |
| 10+ | $ 6.8663 | $ 68.66 |
| 40+ | $ 6.7627 | $ 270.51 |
| 80+ | $ 6.659 | $ 532.72 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 2.97V~3.63V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 40kHz;150kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Capacitive Load(Max) | 220uF |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,11.7x6mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 2.97V~3.63V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 40kHz;150kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Conversion Efficiency | 75% | |
| Output Power | 1W | |
| Capacitive Load(Max) | 220uF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

