ABLIC S-75V04ANC-5V5-TFG
| Manufacturer | |
| MPN | S-75V04ANC-5V5-TFG |
| LCSC Part # | C6209807 |
| Packaging | SC-88A |
| Customer # | |
| Key Attributes | SC-88A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC |
| Type | Description | |
|---|---|---|
| Packaging | SC-88A |
Introduction
The S-75V00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology, which offers the inherent low-power advantages of CMOS while achieving high-speed operation comparable to LSTTL ICs. All gates in the internal circuit feature buffered outputs to ensure high noise immunity and output stability. Since no diode is connected between the input pins and VCC, input voltage may be applied even when no supply voltage is present. This makes the device suitable for interfacing between different voltage supplies, 5V-to-3V output level shifting, and battery backup applications.
Features
- Wide supply voltage range: 2 V to 5.5 V
- Low current consumption: 1.0 μA max (at 5.5 V, 25℃)
- Typical propagation delay: tPD = 3.7 ns (at 5 V)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power-off protection: all pins
- Lead-free
Applications
- Personal computers and peripherals
- Cellular phones
- Cameras
- Gaming
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7365 | $ 0.74 |
| 200+ | $ 0.2937 | $ 58.74 |
| 500+ | $ 0.2842 | $ 142.10 |
| 1,000+ | $ 0.2794 | $ 279.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC |
| Type | Description | |
|---|---|---|
| Packaging | SC-88A |
Introduction
The S-75V00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology, which offers the inherent low-power advantages of CMOS while achieving high-speed operation comparable to LSTTL ICs. All gates in the internal circuit feature buffered outputs to ensure high noise immunity and output stability. Since no diode is connected between the input pins and VCC, input voltage may be applied even when no supply voltage is present. This makes the device suitable for interfacing between different voltage supplies, 5V-to-3V output level shifting, and battery backup applications.
Features
- Wide supply voltage range: 2 V to 5.5 V
- Low current consumption: 1.0 μA max (at 5.5 V, 25℃)
- Typical propagation delay: tPD = 3.7 ns (at 5 V)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power-off protection: all pins
- Lead-free
Applications
- Personal computers and peripherals
- Cellular phones
- Cameras
- Gaming
C6209807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

