Broadcom HLMP-KB45-A0000
| Manufacturer | |
| MPN | HLMP-KB45-A0000 |
| LCSC Part # | C6207483 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 464nm 40° 30mcd Blue 20mA 5.08mm round lamp 3.2V 470nm Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 464nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° | |
| Luminous Intensity | 30mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | 5.08mm round lamp | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 464nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 30mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | 5.08mm round lamp | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Blue light-emitting diodes in industry-standard T-1 and T-1¾ packages with clear non-diffused optics.
Features
AI Translation
- T-1¾ and T-1 diameter packages
- Universal lead configuration
- Reliable and robust
- Available in tape and reel packaging
- Binned by color and luminous intensity
Applications
AI Translation
- Status indicators
- Small information panels
- Marquee and decorative lighting for commercial use
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8319 | $ 0.83 |
| 10+ | $ 0.8149 | $ 8.15 |
| 30+ | $ 0.8025 | $ 24.08 |
| 100+ | $ 0.7901 | $ 79.01 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 464nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° | |
| Luminous Intensity | 30mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | 5.08mm round lamp | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 464nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 30mcd | |
| Illumination Color | Blue | |
| Forward Current | 20mA | |
| Lamp Holder Type | 5.08mm round lamp | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - | |
| Wavelength | 470nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Blue light-emitting diodes in industry-standard T-1 and T-1¾ packages with clear non-diffused optics.
Features
AI Translation
- T-1¾ and T-1 diameter packages
- Universal lead configuration
- Reliable and robust
- Available in tape and reel packaging
- Binned by color and luminous intensity
Applications
AI Translation
- Status indicators
- Small information panels
- Marquee and decorative lighting for commercial use
C6207483 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

