CREE LED CXB2530-0000-000N0HU240H
| Manufacturer | |
| MPN | CXB2530-0000-000N0HU240H |
| LCSC Part # | C6205956 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4000K 80 115° 36V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White |
Introduction
The XLamp CXB2530 LED array is a member of the second-generation CXA family, delivering 30% higher luminous efficacy and 20% higher luminous flux than its first-generation counterpart at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays enable direct performance upgrades to existing CXA LED designs, shortening product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance with a smaller LES, enabling more compact and impactful luminaires. The CXB2530 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins as well as 2-step and 3-step premium color bins, delivering high output luminous flux and high efficacy in a single easy-to-use package with no reflow soldering required. The CX Series LED Design Guide provides essential information for successfully implementing the CXB2530 LED in luminaire designs.
Features
- 19mm optical light source
- Mechanical and optical design consistent with other CXA25 and CXB25 LEDs
- 70, 80, 90, and 95 minimum CRI options
- EasyWhite® 2-step, 3-step, and 5-step binning
- Premium White 2-step and 3-step binning
- Forward voltage option: 36V class
- 85℃ binning and characterization
- Extremely uniform color within viewing angle
- Top-surface solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.8443 | $ 14.84 |
| 200+ | $ 5.9239 | $ 1184.78 |
| 500+ | $ 5.7266 | $ 2863.30 |
| 1,000+ | $ 5.6288 | $ 5628.80 |
Standard Packaging20/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Natural White |
Introduction
The XLamp CXB2530 LED array is a member of the second-generation CXA family, delivering 30% higher luminous efficacy and 20% higher luminous flux than its first-generation counterpart at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays enable direct performance upgrades to existing CXA LED designs, shortening product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance with a smaller LES, enabling more compact and impactful luminaires. The CXB2530 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins as well as 2-step and 3-step premium color bins, delivering high output luminous flux and high efficacy in a single easy-to-use package with no reflow soldering required. The CX Series LED Design Guide provides essential information for successfully implementing the CXB2530 LED in luminaire designs.
Features
- 19mm optical light source
- Mechanical and optical design consistent with other CXA25 and CXB25 LEDs
- 70, 80, 90, and 95 minimum CRI options
- EasyWhite® 2-step, 3-step, and 5-step binning
- Premium White 2-step and 3-step binning
- Forward voltage option: 36V class
- 85℃ binning and characterization
- Extremely uniform color within viewing angle
- Top-surface solder connections
- Thermocouple junction point
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

