VISHAY D331K20Y5PF63L2R
| Manufacturer | |
| MPN | D331K20Y5PF63L2R |
| LCSC Part # | C6205917 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 330pF Y5P ±10% 50V Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330pF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1036 | $ 0.10 |
| 200+ | $ 0.0414 | $ 8.28 |
| 500+ | $ 0.04 | $ 20.00 |
| 1,000+ | $ 0.0393 | $ 39.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330pF | |
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5P | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CT81P5Y5P1D331KSEAT0 | FH | Through Hole | 750 | $ 0.0409 | ||
| D331K20Y5PH65L2R | VISHAY | Through Hole | 0 | $ 0.1046 | ||
| D331K20Y5PF6TJ5R | VISHAY | Through Hole | 0 | $ 0.1036 | ||
| D331K20Y5PH6UJ5R | VISHAY | Through Hole | 0 | $ 0.1046 | ||
| D331K20Y5PH63L6R | VISHAY | Through Hole | 0 | $ 0.2364 | ||
| D331K20Y5PL63L6R | VISHAY | Through Hole | 0 | $ 0.3377 | ||
| 89133 | NTE Electronics | Through Hole | 0 | $ 0.2239 | ||
| 90133 | NTE Electronics | Through Hole | 0 | $ 0.3733 | ||
| S331K33Y5PR65K7R | VISHAY | Through Hole | 0 | $ 0.193 | ||
| S331K25X5FN63L6R | VISHAY | Through Hole | 0 | $ 0.1447 |

