LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
CREE LED CXB1304-0000-000F0UB240H product image
실제 제품과 다를 수 있음

CREE LED CXB1304-0000-000F0UB240HRoHS

제조업체
제조사 품번
CXB1304-0000-000F0UB240H
LCSC 번호
C6205793
포장
-
고객 번호
주요 제원
395lm 4000K 90 115° 18V Natural White LED COBs, Engines, Modules, Strips RoHS
데이터시트pdf iconCREE LED CXB1304-0000-000F0UB240H
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 3.7115$ 3.71
200+$ 1.4818$ 296.36
500+$ 1.4329$ 716.45
1,000+$ 1.4076$ 1407.60
표준 패키지20/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체CREE LED
포장-
Lumens395lm
Color Temperature4000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)18V
Illumination ColorNatural White

개요

AI 번역

The XLamp CXB1304 LED array is the most compact member of the second generation CXA series. Compared to its first-generation counterpart, it delivers 30% higher luminous efficacy and 20% higher lumen output within the same small light-emitting surface (LES). The high-performance second-generation CXA LED arrays are backward compatible with first-generation designs, enabling direct performance upgrades to existing CXA LED designs, shortening luminaire development cycles, and accelerating time to market. The CXB1304 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, as well as 2-step and 3-step premium color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required, enabling lighting manufacturers to rapidly meet the demands of small-form-factor lighting applications. The CX Series LED Design Guide provides essential information on the requirements for successfully incorporating the CXB1304 LED into luminaire designs.

주요 특징

AI 번역
  • 6mm light source, mechanical and optical design consistent with other CXA13 LEDs
  • Available in minimum CRI options of 70, 80, 90, and 95
  • Available in EasyWhite® 2-step, 3-step, and 5-step binning
  • Available in Premium White 2-step and 3-step binning
  • Forward voltage options: 9V class, 18V class, and 36V class
  • 85°C binning and characterization
  • Extremely uniform color within viewing angle
  • Top solder connections
  • Thermocouple connection point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)