Chip Quik HDR200MET40M-G-RA-TH
| Manufacturer | |
| MPN | HDR200MET40M-G-RA-TH |
| LCSC Part # | C6204736 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | Pin Header 40 Position 2mm Pitch Single Row Through Hole, Right Angle |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Chip Quik | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+130℃ | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Number of PINs | 40P | |
| Pin Structure | 1x40P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Chip Quik | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+130℃ | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Number of PINs | 40P | |
| Pin Structure | 1x40P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7924 | $ 3.79 |
| 200+ | $ 1.5138 | $ 302.76 |
| 500+ | $ 1.4633 | $ 731.65 |
| 1,000+ | $ 1.438 | $ 1438.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Chip Quik | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+130℃ | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Number of PINs | 40P | |
| Pin Structure | 1x40P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Chip Quik | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Round Pin | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+130℃ | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Number of PINs | 40P | |
| Pin Structure | 1x40P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

