VISHAY GDZ8V2B-HG3-18
| Manufacturer | |
| MPN | GDZ8V2B-HG3-18 |
| LCSC Part # | C6203617 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 8.02V~8.36V 8.2V SOD-323 Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 500nA@5V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 8.02V~8.36V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 60Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 500nA@5V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 8.02V~8.36V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 60Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Low Zener impedance and low leakage current
- Popular in Asian designs
- Compact SMD
- Suitable for automatic placement
- AEC-Q101 compliant versions available
- ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
- Base part number G3 - Green, commercial grade
- Base part number HG3 - Green, AEC-Q101 compliant
- Zener voltage VZ measured after 40 ms power application
- Dynamic resistance (ZZ, ZRK) measured by superimposing 1 kHz AC current on regulation current (IZ)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1076 | $ 0.11 |
| 200+ | $ 0.043 | $ 8.60 |
| 500+ | $ 0.0415 | $ 20.75 |
| 1,000+ | $ 0.0408 | $ 40.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 500nA@5V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 8.02V~8.36V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 60Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 500nA@5V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 8.02V~8.36V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 60Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Low Zener impedance and low leakage current
- Popular in Asian designs
- Compact SMD
- Suitable for automatic placement
- AEC-Q101 compliant versions available
- ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
- Base part number G3 - Green, commercial grade
- Base part number HG3 - Green, AEC-Q101 compliant
- Zener voltage VZ measured after 40 ms power application
- Dynamic resistance (ZZ, ZRK) measured by superimposing 1 kHz AC current on regulation current (IZ)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UDZVTE-178.2B | ROHM | SOD-323F | 68,160 | $ 0.0223 | ||
| UDZVFHTE-178.2B | ROHM | SOD-323FL | 2,660 | $ 0.0515 | ||
| MM3Z8V2-MS | MSKSEMI | SOD-323 | 2,750 | $0.0156 $0.0164 | ||
| GDZ8V2B-HG3-08 | VISHAY | SOD-323 | 0 | $ 0.1076 | ||
| GDZ8V2B-E3-18 | VISHAY | SOD-323 | 0 | $ 0.0833 | ||
| GDZ8V2B-G3-08 | VISHAY | SOD-323 | 0 | $ 0.0982 | ||
| GDZ8V2B-G3-18 | VISHAY | SOD-323 | 0 | $ 0.0981 | ||
| GDZ8V2B-HE3-08 | VISHAY | SOD-323 | 0 | $ 0.0834 | ||
| BZT52B8V2LS-TP | MCC | SOD-323FL | 0 | $ 0.071 | ||
| UDZ8V2B-7 | DIODES | SOD-323 | 0 | $ 0.0584 | ||
| GDZ8V2B-HE3-18 | VISHAY | SOD-323 | 0 | $ 0.073 | ||
| GDZ8V2B-E3-08 | VISHAY | SOD-323 | 0 | $ 0.0833 | ||
| UDZTE-178.2B | ROHM | SC-90(SOD-323F) | 0 | $ 0.191 |

