VISHAY GA1210Y223JXCAR31G
| Manufacturer | |
| MPN | GA1210Y223JXCAR31G |
| LCSC Part # | C6203066 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 22nF X7R ±5% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4834 | $ 0.48 |
| 200+ | $ 0.194 | $ 38.80 |
| 500+ | $ 0.1864 | $ 93.20 |
| 1,000+ | $ 0.1834 | $ 183.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C223J2RACTU | KEMET | 1210 | 0 | $ 0.1767 | ||
| C1210C223J2RAC7800 | KEMET | 1210 | 0 | $ 0.2221 | ||
| C1210C223JARACTU | KEMET | 1210 | 0 | $ 0.2603 | ||
| C1210C223JARAC7800 | KEMET | 1210 | 0 | $ 0.3272 | ||
| 1210Y2000223JXT | Knowles | 1210 | 0 | $ 0.395 | ||
| 1210J2000223JXT | Knowles | 1210 | 0 | $ 0.3679 | ||
| 1210Y2000223JET | Knowles | 1210 | 0 | $ 0.8379 | ||
| 1210J2500223JXT | Knowles | 1210 | 0 | $ 0.3679 | ||
| 1210Y2500223JXT | Knowles | 1210 | 0 | $ 0.4237 | ||
| VJ1210Y223JLCAJ32 | VISHAY | 1210 | 0 | $ 2.2674 | ||
| GA1210Y223JXCAT31G | VISHAY | 1210 | 0 | $ 0.0941 | ||
| GA1210Y223JBCAR31G | VISHAY | 1210 | 0 | $ 0.1203 | ||
| GA1210Y223JBCAT31G | VISHAY | 1210 | 0 | $ 0.1203 | ||
| VJ1210Y223JBCAT4X | VISHAY | 1210 | 0 | $ 0.2967 | ||
| VJ1210Y223JXPAT5Z | VISHAY | 1210 | 0 | $ 0.449 | ||
| VJ1210Y223JLEAJ32 | VISHAY | 1210 | 0 | $ 3.0457 | ||
| GA1210Y223JXEAT31G | VISHAY | 1210 | 0 | $ 0.1563 | ||
| GA1210Y223JXEAR31G | VISHAY | 1210 | 0 | $ 0.1563 | ||
| 1210B223J201CT | Walsin | 1210 | 0 | $ 0.1513 | ||
| 1210B223J251CT | Walsin | 1210 | 0 | $ 0.1513 |

