LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics RS3-1D12-41M product image
Images for reference only

NTE Electronics RS3-1D12-41MRoHS

Manufacturer
MPN
RS3-1D12-41M
LCSC Part #
C6201525
Packaging
-
Customer #
Key Attributes
1 Set Normally Open: 1A (SPST NO) 0V~100V DC Solid State Relays (SSR) RoHS
Datasheetpdf iconNTE Electronics RS3-1D12-41M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 133.7857$ 133.79
200+$ 53.3825$ 10676.50
500+$ 51.5974$ 25798.70
1,000+$ 50.7171$ 50717.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerNTE Electronics
Packaging-
Contact Form1 Set Normally Open: 1A (SPST NO)
Number of Channels-
Static dv/dt-
Operating Temperature-40℃~+80℃
Current - Surge(Itsm)28A
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage-
Features-
Forward Current(If)-
Load Voltage0V~100V
Input typeDC