LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics RS3-1A40-22 product image
Images for reference only

NTE Electronics RS3-1A40-22RoHS

Manufacturer
MPN
RS3-1A40-22
LCSC Part #
C6201523
Packaging
-
Customer #
Key Attributes
1 Set Normally Open: 1A (SPST NO) 48V~240V Solid State Relays (SSR) RoHS
Datasheetpdf iconNTE Electronics RS3-1A40-22
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 149.269$ 149.27
200+$ 59.5588$ 11911.76
500+$ 57.5692$ 28784.60
1,000+$ 56.5858$ 56585.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerNTE Electronics
Packaging-
Contact Form1 Set Normally Open: 1A (SPST NO)
Number of Channels-
Static dv/dt-
Operating Temperature-40℃~+80℃
Current - Surge(Itsm)245A
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage-
Features-
Forward Current(If)2mA
Load Voltage48V~240V
Input type-