LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24FC512T-I/ST product image
  • 24FC512T-I/ST thumbnail 1
  • 24FC512T-I/ST thumbnail 2
  • 24FC512T-I/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24FC512T-I/STRoHS

Manufacturer
MPN
24FC512T-I/ST
LCSC Part #
C619958
Packaging
TSSOP-8
Customer #
Key Attributes
512K I²C Serial EEPROM
Datasheetpdf iconMICROCHIP 24FC512T-I/ST
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3672$ 1.37
10+$ 1.3346$ 13.35
30+$ 1.3135$ 39.41
100+$ 1.2923$ 129.23
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingTSSOP-8
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Noise suppression function
Memory Size512Kbit
Voltage - Supply1.7V~5.5V
Clock Frequency1MHz
Access Time400ns;900ns
Data Retention - TDR (Year)200 Years
Current - Supply5mA
Write Cycle Time(tWC)5ms
Standby Supply Current1uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24XXX512 is a 512 Kbit Electrically Erasable PROM. The device is organized as one block of 64Kx8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 400 μA, respectively. The 24XX512 also has a page write capability for up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4 Mbit address space.

Features

AI Translation
  • Single Supply with Operation down to 1.7V for 24AA512 and 24FC512 Devices and 2.5V for 24LC512 Devices
  • Low-Power CMOS Technology:
    • Read current: 400 μA, maximum
    • Standby current: 1 μA maximum (I-Temp.)
  • Two-Wire Serial Interface, I²C Compatible
  • Cascadable for up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz, 400 kHz and 1 MHz Clock Compatibility
  • Page Write Time: 5 ms, Maximum
  • Self-Timed Erase/Write Cycle
  • 128-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection: >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention: >200 years
  • RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃
  • Automotive AEC-Q100 Qualified