MICROCHIP 93C86C-E/ST
| Produttore | |
| Cod. Prod. | 93C86C-E/ST |
| Cod. LCSC | C619807 |
| Imballo | TSSOP-8 |
| Numero Cliente | |
| Attr. chiave | 16Kbit 4.5V~5.5V 3MHz SPI TSSOP-8 Memory RoHS |
| Scheda Tecnica | |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Power-down/Power-up protection circuit | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Clock Frequency | 3MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 2ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Power-down/Power-up protection circuit | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Clock Frequency | 3MHz |
| Tipo | Descrizione | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 2ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Descrizione
The 93XX86A/B/C devices are 16-Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93XX86C are dependent upon external logic levels driving the ORG pin to set word size. The 93XX86A devices provide dedicated 8-bit memory organization, while the 93XX86B devices provide dedicated 16-bit memory organization. A Program Enable (PE) pin allows the user to write-protect the entire memory array. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications.
Caratteristiche
- Low-Power CMOS Technology
- ORG Pin to Select Word Size for ‘86C' Version: 2048x8-bit Organization 'A' Devices (no ORG), 1024x16-bit Organization 'B' Devices (no ORG)
- Program Enable Pin to Write-Protect the Entire Array (86C' version only)
- Self-timed Erase/Write Cycles (including Auto-Erase)
- Automatic Erase All (ERAL) before Write All (WRAL)
- Power-On/Off Data Protection Circuitry
- Industry Standard Three-Wire Serial I/O
- Device Status Signal (Ready/Busy)
- Sequential Read Function
- High Reliability: Endurance: 1,000,000 erase/write cycles, Data Retention: >200 years, ESD protection: >4000V
- RoHS Compliant
- Temperature Ranges Supported: Industrial (I): -40℃ to +85℃, Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.1517 | $ 1.15 |
| 10+ | $ 0.9544 | $ 9.54 |
| 30+ | $ 0.8464 | $ 25.39 |
| 100+ | $ 0.7247 | $ 72.47 |
| 500+ | $ 0.6691 | $ 334.55 |
| 1,000+ | $ 0.646 | $ 646.00 |
Package Standard100/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Power-down/Power-up protection circuit | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Clock Frequency | 3MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 2ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Power-down/Power-up protection circuit | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 4.5V~5.5V | |
| Clock Frequency | 3MHz |
| Tipo | Descrizione | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 2ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Descrizione
The 93XX86A/B/C devices are 16-Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93XX86C are dependent upon external logic levels driving the ORG pin to set word size. The 93XX86A devices provide dedicated 8-bit memory organization, while the 93XX86B devices provide dedicated 16-bit memory organization. A Program Enable (PE) pin allows the user to write-protect the entire memory array. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications.
Caratteristiche
- Low-Power CMOS Technology
- ORG Pin to Select Word Size for ‘86C' Version: 2048x8-bit Organization 'A' Devices (no ORG), 1024x16-bit Organization 'B' Devices (no ORG)
- Program Enable Pin to Write-Protect the Entire Array (86C' version only)
- Self-timed Erase/Write Cycles (including Auto-Erase)
- Automatic Erase All (ERAL) before Write All (WRAL)
- Power-On/Off Data Protection Circuitry
- Industry Standard Three-Wire Serial I/O
- Device Status Signal (Ready/Busy)
- Sequential Read Function
- High Reliability: Endurance: 1,000,000 erase/write cycles, Data Retention: >200 years, ESD protection: >4000V
- RoHS Compliant
- Temperature Ranges Supported: Industrial (I): -40℃ to +85℃, Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
C619807 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| 93C86CT-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 0.5661 | ||
| 93C86CT-I/ST | MICROCHIP | TSSOP-8 | 0 | $ 0.4983 | ||
| 93C86C-I/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.4089 | ||
| 93LC86CT-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 0.5399 | ||
| 93LC86C-I/ST | MICROCHIP | TSSOP-8 | 0 | $ 2.9662 | ||
| 93AA86C-I/ST | MICROCHIP | TSSOP-8 | 0 | $ 0.4546 | ||
| 93AA86CT-I/ST | MICROCHIP | TSSOP-8 | 0 | $ 0.5091 | ||
| BR93G86FVT-3BGE2 | ROHM | TSSOP-8 | 0 | $ 0.3203 | ||
| BR93G86FVT-3GE2 | ROHM | TSSOP-8-175mil | 0 | $ 0.7921 | ||
| BR25160-10TU-1.8 | ROHM | TSSOP-8-175mil | 0 | $ 2.0048 |

