Nisshinbo Micro Devices Inc. RP101K151B-TR
| Manufacturer | |
| MPN | RP101K151B-TR |
| LCSC Part # | C6196368 |
| Packaging | DFN1612-4 |
| Customer # | |
| Key Attributes | 1.5V Positive Fixed DFN1612-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1612-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1612-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control | |
| Output Type | Fixed |
Introduction
The RP101x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP101x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and DFN(PL)1612-4 (t=0.6mm type) or DFN(PL)1612-4B (t=0.4mm type), therefore high density mounting of the ICs on boards is possible.
Features
- Supply Current ... Typ. 18μA
- Standby Current ... Typ. 0.1μA
- Dropout Voltage ... Typ. 0.13V (IOUT = 150mA, VOUT = 2.8V)
- Ripple Rejection ... Typ. 75dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±30ppm/°C
- Line Regulation ... Typ. 0.02%/V
- Output Voltage Accuracy ... ±0.6%
- Packages ... DFN(PL)1612-4, DFN(PL)1612-4B, SOT-23-5
- Input Voltage Range ... 1.7V to 5.25V
- Output Voltage Range ... 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ... 1.0μF or more
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
- Power source for home appliances.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1305 | $ 1.13 |
| 200+ | $ 0.4516 | $ 90.32 |
| 500+ | $ 0.4365 | $ 218.25 |
| 1,000+ | $ 0.4289 | $ 428.90 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1612-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | DFN1612-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 18uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.25V | |
| Features | Enable control | |
| Output Type | Fixed |
Introduction
The RP101x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit, and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP101x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and DFN(PL)1612-4 (t=0.6mm type) or DFN(PL)1612-4B (t=0.4mm type), therefore high density mounting of the ICs on boards is possible.
Features
- Supply Current ... Typ. 18μA
- Standby Current ... Typ. 0.1μA
- Dropout Voltage ... Typ. 0.13V (IOUT = 150mA, VOUT = 2.8V)
- Ripple Rejection ... Typ. 75dB (f = 1kHz)
- Temperature-Drift Coefficient of Output Voltage ... Typ. ±30ppm/°C
- Line Regulation ... Typ. 0.02%/V
- Output Voltage Accuracy ... ±0.6%
- Packages ... DFN(PL)1612-4, DFN(PL)1612-4B, SOT-23-5
- Input Voltage Range ... 1.7V to 5.25V
- Output Voltage Range ... 1.2V to 3.3V (0.1V steps)
- Built-in Fold Back Protection Circuit ... Typ. 40mA (Current at short mode)
- Ceramic capacitors are recommended to be used with this IC ... 1.0μF or more
Applications
- Power source for portable communication equipment.
- Power source for electrical appliances such as cameras, VCRs and camcorders.
- Power source for battery-powered equipment.
- Power source for home appliances.
C6196368 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP101K151D-TR | Nisshinbo Micro Devices Inc. | DFN1612-4 | 0 | $ 1.2912 | ||
| RP101K152D-TR | Nisshinbo Micro Devices Inc. | DFN1612-4B | 0 | $ 1.1305 | ||
| XC6503D15AGR-G | TOREX | USP-4 | 0 | $ 0.319 | ||
| XC6503D151GR-G | TOREX | USP-4 | 0 | $ 0.7184 | ||
| XC6503A151GR-G | TOREX | USP-4 | 0 | $ 0.7184 | ||
| XC6503B151GR-G | TOREX | USP-4 | 0 | $ 0.7184 | ||
| XC6503C151GR-G | TOREX | USP-4 | 0 | $ 0.6289 | ||
| XC6223T151GR-G | TOREX | USP-4 | 0 | $ 0.5016 | ||
| SGM2030-1.5YUDG4G/TR | SGMICRO | UTDFN-1.2x1.6-4L | 0 | $ 0.2116 |

