LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RP100N271B-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. RP100N271B-TR-FERoHS

Manufacturer
MPN
RP100N271B-TR-FE
LCSC Part #
C6196364
Packaging
SOT-23-5
Customer #
Key Attributes
2.7V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. RP100N271B-TR-FE
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6016$ 0.60
200+$ 0.241$ 48.20
500+$ 0.2334$ 116.70
1,000+$ 0.2289$ 228.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-5
Output Voltage2.7V
Number of Outputs-
Operating Temperature-40℃~+85℃
Supply Current (Iq)18uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage5.25V
FeaturesEnable control;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The RP100x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, low ON-resistance, and high ripple rejection. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit and a chip enable circuit. These ICs perform with low dropout voltage and a chip enable function. The line transient response and load transient response of the RP100x Series are excellent, thus these ICs are very suitable for the power supply for hand-held communication equipment. The output voltage of these ICs is fixed with high accuracy. Since the packages for these ICs are SOT-23-5 and DFN(PL)1612-4, therefore high density mounting of the ICs on boards is possible.

Features

AI Translation
  • Supply Current: Typ. 18μA
  • Standby Current: Typ. 0.1μA
  • Dropout Voltage: Typ. 0.13V (IOUT=150mA, VOUT=2.8V)
  • Ripple Rejection: Typ. 75dB (f = 1kHz)
  • Temperature-Drift Coefficient of Output Voltage: Typ. ±30ppm/°C
  • Line Regulation: Typ. 0.02%/v
  • Output Voltage Accuracy: ±0.6%
  • Packages: DFN(PL)1612-4, SOT-23-5
  • Input Voltage Range: 1.7V to 5.25V
  • Output Voltage Range: 1.2V to 3.3V (0.1V steps)
  • Built-in Fold Back Protection Circuit: Typ. 40mA (Current at short mode)
  • Ceramic capacitors are recommended to be used with this IC: 1.0μF or more

Applications

AI Translation
  • Power source for portable communication equipment.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NCP114ASN270T1GonsemiTSOP-520$ 0.3448
RP100N271D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.6016
RP101N271D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.5307
RP101N271B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 1.0956
SGM2036-2.7YN5G/TRSGMICROSOT-23-50$ 0.2116
MIC5219-2.7YM5-TRMICROCHIPSOT-23-50$ 1.6566
XC6233H271MR-GTOREXSOT-250$ 0.1417
AP7343D-27W5-7DIODESSOT250$ 0.3231
RP114N271D-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.2886
SGM2032-2.7YN5G/TRSGMICROSOT-23-50$ 0.2116