MICROCHIP dsPIC30F6014A-20E/PT
| Producent | |
| Nr części prod. | dsPIC30F6014A-20E/PT |
| Nr LCSC | C619441 |
| Opak. | TQFP-80(12x12) |
| Numer Klienta | |
| Klucz. cechy | 80MHz 144KB TQFP-80(12x12) Microcontrollers RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | MICROCHIP | |
| Opak. | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Maximum Speed | 80MHz | |
| FLASH Size | 144KB | |
| Number of I/O | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | MICROCHIP | |
| Opak. | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| Maximum Speed | 80MHz | |
| FLASH Size | 144KB | |
| Number of I/O | - |
Zgłoś błądPokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Modified Harvard architecture
- C compiler optimized instruction set architecture
- Flexible addressing modes
- 83 base instructions
- 24-bit wide instructions, 16-bit wide data path
- Up to 144 Kbytes on-chip Flash program space
- Up to 48K instruction words
- Up to 8 Kbytes of on-chip data RAM
- Up to 4 Kbytes of nonvolatile data EEPROM
- 16x16-bit working register array
- Up to 30 MIPS operation: DC to 40 MHz external clock input; 4 MHz - 10 MHz oscillator input with PLL active (4x, 8x, 16x)
- Up to 41 interrupt sources: Eight user-selectable priority levels; Five external interrupt sources; Four processor traps
- Dual data fetch
- Modulo and Bit-Reversed modes
- Two 40-bit wide accumulators with optional saturation logic
- 17-bit x 17-bit single-cycle hardware fractional/integer multiplier
- All DSP instructions are single cycle: Multiply-Accumulate (MAC) operation
- Single-cycle ±16 shift
- High-current sink/source I/O pins: 25 mA/25 mA
- Five 16-bit timers/counters; optionally pair up 16-bit timers into 32-bit timer modules
- 16-bit Capture input functi
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 13.9947 | $ 13.99 |
| 200+ | $ 5.4161 | $ 1083.22 |
| 500+ | $ 5.2262 | $ 2613.10 |
| 1,000+ | $ 5.1321 | $ 5132.10 |
Standardowa Obudowa119/Full Tray | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | MICROCHIP | |
| Opak. | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Maximum Speed | 80MHz | |
| FLASH Size | 144KB | |
| Number of I/O | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | MICROCHIP | |
| Opak. | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| Maximum Speed | 80MHz | |
| FLASH Size | 144KB | |
| Number of I/O | - |
Zgłoś błądPokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Modified Harvard architecture
- C compiler optimized instruction set architecture
- Flexible addressing modes
- 83 base instructions
- 24-bit wide instructions, 16-bit wide data path
- Up to 144 Kbytes on-chip Flash program space
- Up to 48K instruction words
- Up to 8 Kbytes of on-chip data RAM
- Up to 4 Kbytes of nonvolatile data EEPROM
- 16x16-bit working register array
- Up to 30 MIPS operation: DC to 40 MHz external clock input; 4 MHz - 10 MHz oscillator input with PLL active (4x, 8x, 16x)
- Up to 41 interrupt sources: Eight user-selectable priority levels; Five external interrupt sources; Four processor traps
- Dual data fetch
- Modulo and Bit-Reversed modes
- Two 40-bit wide accumulators with optional saturation logic
- 17-bit x 17-bit single-cycle hardware fractional/integer multiplier
- All DSP instructions are single cycle: Multiply-Accumulate (MAC) operation
- Single-cycle ±16 shift
- High-current sink/source I/O pins: 25 mA/25 mA
- Five 16-bit timers/counters; optionally pair up 16-bit timers into 32-bit timer modules
- 16-bit Capture input functi
C619441 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

