MICROCHIP AT90USB1287-AUR
| Manufacturer | |
| MPN | AT90USB1287-AUR |
| LCSC Part # | C619282 |
| Packaging | TQFP-64(14x14) |
| Customer # | |
| Key Attributes | AVR 8-bit Microcontroller with USB 2.0 Device and OTG Module |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(14x14) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 48 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(14x14) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 48 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Atmel AVR AT90USB64/128 is a low-power CMOS 8-bit microcontroller based on the Atmel AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the AT90USB64/128 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- High performance, low power 8-bit Microcontroller
- Advanced RISC architecture – 135 powerful instructions – most single clock cycle execution – 32x8 general purpose working registers – Fully static operation – Up to 16MIPS throughput at 16MHz – On-chip 2-cycle multiplier
- Non-volatile program and data memories – 64/128Kbytes of in-system self-programmable flash • Endurance: 100,000 write/erase cycles – Optional Boot Code section with independent lock bits • USB boot loader programmed by default in the factory • In-system programming by on-chip boot program hardware activated after reset • True read-while-write operation • All supplied parts are pre-programed with a default USB bootloader – 2K/4K (64K/128K flash version) bytes EEPROM • Endurance: 100,000 write/erase cycles – 4K/8K (64K/128K flash version) bytes internal SRAM – Up to 64Kbytes optional external memory space – Programming lock for software security
- JTAG (IEEE std. 1149.1 compliant) interface – Boundary-scan capabilities according to the JTAG standard – Extensive on-chip debug support – Programming of flash, EEPROM, fuses, and lock bits through the JTAG interface
- USB 2.0 full-speed/low-speed device and on-the-go module – Complies fully with: – Universal serial bus specification REV 2.0 – On-the-go supplement to the USB 2.0 specification rev 1.0 – Supports data transfer rates up to 12Mbit/s and 1.5Mbit/s
- USB full-speed/low speed device module with interrupt on transfer completion – Endpoint 0 for control transfers: up to 64-bytes – Six programmable endpoints with in or out directions and with bulk, interrupt or isochronous transfers – Configurable endpoints size up to 256bytes in double bank mode – Fully independent 832bytes USB DPRAM for endpoint memory allocation – Suspend/resume interrupts – Power-on reset and USB bus reset – 48MHz PLL for full-speed bus operation – USB bus disconnection on microcontroller request
- USB OTG reduced host: – Supports host negotiation protocol (HNP) and session request protocol (SRP) for OTG dual-role devices – Provide status and control signals for software implementation of HNP and SRP – Provides programmable times required for HNP and SRP
- Peripheral features – Two 8-bit timer/counters with separate prescaler and compare mode – Two 16-bit timer/counter with separate prescaler, compare- and capture mode – Real time counter with separate oscillator – Four 8-bit PWM channels – Six PWM channels with programmable resolution from 2 to 16 bits – Output compare modulator – 8-channels, 10-bit ADC – Programmable serial USART – Master/slave SPI serial interface – Byte oriented 2-wire serial interface – Programmable watchdog timer with separate on-chip oscillator – On-chip analog comparator – Interrupt and wake-up on pin change
- Special microcontroller features – Power-on reset and programmable brown-out detection – Internal calibrated oscillator – External and internal interrupt sources – Six sleep modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- I/O and packages – 48 programmable I/O lines – 64-lead TQFP and 64-lead QFN
- Operating voltages – 2.7 - 5.5V
- Operating temperature – Industrial (- 0℃ to +85℃)
- Maximum frequency – 8MHz at 2.7V - industrial range – 16MHz at 4.5V - industrial range
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.6249 | $ 14.62 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(14x14) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 48 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(14x14) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 48 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Atmel AVR AT90USB64/128 is a low-power CMOS 8-bit microcontroller based on the Atmel AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the AT90USB64/128 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- High performance, low power 8-bit Microcontroller
- Advanced RISC architecture – 135 powerful instructions – most single clock cycle execution – 32x8 general purpose working registers – Fully static operation – Up to 16MIPS throughput at 16MHz – On-chip 2-cycle multiplier
- Non-volatile program and data memories – 64/128Kbytes of in-system self-programmable flash • Endurance: 100,000 write/erase cycles – Optional Boot Code section with independent lock bits • USB boot loader programmed by default in the factory • In-system programming by on-chip boot program hardware activated after reset • True read-while-write operation • All supplied parts are pre-programed with a default USB bootloader – 2K/4K (64K/128K flash version) bytes EEPROM • Endurance: 100,000 write/erase cycles – 4K/8K (64K/128K flash version) bytes internal SRAM – Up to 64Kbytes optional external memory space – Programming lock for software security
- JTAG (IEEE std. 1149.1 compliant) interface – Boundary-scan capabilities according to the JTAG standard – Extensive on-chip debug support – Programming of flash, EEPROM, fuses, and lock bits through the JTAG interface
- USB 2.0 full-speed/low-speed device and on-the-go module – Complies fully with: – Universal serial bus specification REV 2.0 – On-the-go supplement to the USB 2.0 specification rev 1.0 – Supports data transfer rates up to 12Mbit/s and 1.5Mbit/s
- USB full-speed/low speed device module with interrupt on transfer completion – Endpoint 0 for control transfers: up to 64-bytes – Six programmable endpoints with in or out directions and with bulk, interrupt or isochronous transfers – Configurable endpoints size up to 256bytes in double bank mode – Fully independent 832bytes USB DPRAM for endpoint memory allocation – Suspend/resume interrupts – Power-on reset and USB bus reset – 48MHz PLL for full-speed bus operation – USB bus disconnection on microcontroller request
- USB OTG reduced host: – Supports host negotiation protocol (HNP) and session request protocol (SRP) for OTG dual-role devices – Provide status and control signals for software implementation of HNP and SRP – Provides programmable times required for HNP and SRP
- Peripheral features – Two 8-bit timer/counters with separate prescaler and compare mode – Two 16-bit timer/counter with separate prescaler, compare- and capture mode – Real time counter with separate oscillator – Four 8-bit PWM channels – Six PWM channels with programmable resolution from 2 to 16 bits – Output compare modulator – 8-channels, 10-bit ADC – Programmable serial USART – Master/slave SPI serial interface – Byte oriented 2-wire serial interface – Programmable watchdog timer with separate on-chip oscillator – On-chip analog comparator – Interrupt and wake-up on pin change
- Special microcontroller features – Power-on reset and programmable brown-out detection – Internal calibrated oscillator – External and internal interrupt sources – Six sleep modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- I/O and packages – 48 programmable I/O lines – 64-lead TQFP and 64-lead QFN
- Operating voltages – 2.7 - 5.5V
- Operating temperature – Industrial (- 0℃ to +85℃)
- Maximum frequency – 8MHz at 2.7V - industrial range – 16MHz at 4.5V - industrial range
C619282 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT90USB1286-AUR | MICROCHIP | LQFP-64(14x14) | 1 | $ 14.2112 | ||
| AT90USB1287-AU | MICROCHIP | LQFP-64(14x14) | 0 | $ 17.294 | ||
| AT90USB1287-16AU | MICROCHIP | TQFP-64(14x14) | 0 | $ 2.6473 | ||
| AT90USB1286-AU | MICROCHIP | LQFP-64(14x14) | 0 | $ 13.6562 |

