LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEV-FK1H331Q product image
  • EEV-FK1H331Q thumbnail 1
  • EEV-FK1H331Q thumbnail 2
  • EEV-FK1H331Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEV-FK1H331QRoHS

Manufacturer
MPN
EEV-FK1H331Q
LCSC Part #
C6189955
Packaging
SMD,D12.5xL14mm
Customer #
Key Attributes
CAP ALUM 330uF ±20% 50V SMD
Datasheetpdf iconPANASONIC EEV-FK1H331Q
In-Stock: 35
35 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9959$ 1.00
10+$ 0.8052$ 8.05
30+$ 0.709$ 21.27
200+$ 0.7025$ 140.50
400+$ 0.6471$ 258.84
1,000+$ 0.6178$ 617.80
Standard Packaging200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingSMD,D12.5xL14mm
Voltage Rating50V
Tolerance±20%
Lifetime5000hrs@105℃
Capacitance330uF
Ripple Current675mA@120Hz
Operating Temperature-55℃~+105℃
Height - Seated (Max)14mm
Diameter12.5mm