LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cincon Electronics Co. LTD EC4A07M-E product image
Images for reference only

Cincon Electronics Co. LTD EC4A07M-E

Manufacturer
MPN
EC4A07M-E
LCSC Part #
C6189940
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
3.3V 9V~18V DIP,31.8x20.3mm DC DC Converters RoHS
Datasheetpdf iconCincon Electronics Co. LTD EC4A07M-E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.5848$ 30.58
200+$ 12.2043$ 2440.86
500+$ 11.7966$ 5898.30
1,000+$ 11.5951$ 11595.10
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCincon Electronics Co. LTD
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout1.2A
Output Voltage3.3V
Isolation Voltage(Vrms)500V
FeaturesShort Circuit Protection;Under Voltage Protection;Overvoltage protection
Conversion Efficiency77%
Output Power4W
Voltage - Supply9V~18V

Features

AI Translation
  • 5 - 6W Isolated Output
  • 24 - Pin DIP Package
  • Efficiency to 87%
  • 2:1 Input Range
  • Regulated Outputs
  • Pi Input Filter
  • Continuous Short Circuit Protection
  • Meet EMI EN55032 Class A
  • No Tantalum Capacitor inside
  • Wide Operating Temperature Range
  • UL60950 - 1 Approval
  • Safety Meets IEC/EN/UL 62368 - 1