EVERLIGHT EALP05SQARA0
| Manufacturer | |
| MPN | EALP05SQARA0 |
| LCSC Part # | C6189225 |
| Packaging | Through Hole,L=5mm |
| Customer # | |
| Key Attributes | 650nm 8mcd 170° 20mA Red 2V 639nm Through Hole,L=5mm LED Indication - Discrete RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,L=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 650nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 8mcd | |
| Viewing Angle | 170° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 639nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,L=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 650nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 8mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 170° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 639nm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2474 | $ 0.25 |
| 200+ | $ 0.0987 | $ 19.74 |
| 500+ | $ 0.0954 | $ 47.70 |
| 1,000+ | $ 0.0938 | $ 93.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,L=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 650nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 8mcd | |
| Viewing Angle | 170° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 639nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole,L=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 650nm | |
| Lens Color | Red Lens | |
| Luminous Intensity | 8mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 170° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| Wavelength | 639nm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

