KAMAYA RMC1/8-3R92FTP
| Manufacturer | |
| MPN | RMC1/8-3R92FTP |
| LCSC Part # | C6188064 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.92Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.92Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.92Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0134 | $ 0.01 |
| 200+ | $ 0.0054 | $ 1.08 |
| 500+ | $ 0.0052 | $ 2.60 |
| 1,000+ | $ 0.0051 | $ 5.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.92Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.92Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WR12W3R92FTL | Walsin | 1206 | 300 | $ 0.0057 | ||
| RC1206FR-073R92L | YAGEO | 1206 | 4,900 | $ 0.0181 | ||
| FRC1206F3R92TS | FOJAN | 1206 | 27,500 | $ 0.007 | ||
| RK73H2BTTD3R92F | KOA | 1206 | 0 | $ 0.0044 | ||
| CR083R92F | Meritek | 1206 | 0 | $ 0.0044 | ||
| RMCF1206FT3R92 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0072 | ||
| RMCS1206FT3R92 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0444 | ||
| CRCW12063R92FNEA | VISHAY | 1206 | 0 | $ 0.0166 | ||
| CRCW12063R92FNEB | VISHAY | 1206 | 0 | $ 0.0166 | ||
| CRCW12063R92FNTA | VISHAY | 1206 | 0 | $ 0.0247 | ||
| RTT063R92FTP | RALEC | 1206 | 0 | $ 0.0045 | ||
| 1206W4F392KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0062 | ||
| AA1206FR-073R92L | YAGEO | 1206 | 0 | $ 0.0443 | ||
| RC1206FR-133R92L | YAGEO | 1206 | 0 | $ 0.0365 | ||
| SG73S2BTTD3R92F | KOA | 1206 | 0 | $ 0.0369 | ||
| SG73P2BTTD3R92F | KOA | 1206 | 0 | $ 0.0369 | ||
| CR1206F43R92G | LIZ | 1206 | 0 | $ 0.0042 | ||
| ERJ-S08F3R92V | PANASONIC | 1206 | 0 | $ 0.0418 | ||
| ERJ-U08F3R92V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| CRCW12063R92FKEA | VISHAY | 1206 | 0 | $ 0.0069 |

