KAMAYA RMC1/16SK3161FTH
| Manufacturer | |
| MPN | RMC1/16SK3161FTH |
| LCSC Part # | C6187741 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.16kΩ ±1% 100mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 3.16kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0053 | $ 0.01 |
| 200+ | $ 0.0022 | $ 0.44 |
| 500+ | $ 0.0021 | $ 1.05 |
| 1,000+ | $ 0.002 | $ 2.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 3.16kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 3.16kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1ERTTP3161F | KOA | 0402 | 9,840 | $ 0.0226 | ||
| ERJ2RKF3161X | PANASONIC | 0402 | 8,300 | $ 0.0056 | ||
| RK73H1ETTP3161F | KOA | 0402 | 1,100 | $ 0.0116 | ||
| RMCP0402FT3K16 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0188 | ||
| AC0402FR-7W3K16L | YAGEO | 0402 | 0 | $ 0.0104 | ||
| ERJ-PA2F3161X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| RCS04023K16FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW04023K16FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| SG73P1EWTTP3161F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF3161X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| RK73G1ETTP3161F | KOA | 0402 | 0 | $ 0.0248 | ||
| RK73G1ERTTP3161F | KOA | 0402 | 0 | $ 0.1076 | ||
| RS73G1ERTTP3161F | KOA | 0402 | 0 | $ 0.2903 | ||
| RMC1/16SK3161DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ETTP3161D | KOA | 0402 | 0 | $ 0.0174 | ||
| RK73H1ERTTP3161D | KOA | 0402 | 0 | $ 0.0402 | ||
| ERJ-PA2D3161X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| RS73F1ERTTP3161F | KOA | 0402 | 0 | $ 0.254 | ||
| ERJ-H2RD3161X | PANASONIC | 0402 | 0 | $ 0.1068 | ||
| ERJ-U02F3161X | PANASONIC | 0402 | 0 | $ 0.0199 |

