LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/10K8661DTP product image
Images for reference only

KAMAYA RMC1/10K8661DTPRoHS

Manufacturer
MPN
RMC1/10K8661DTP
LCSC Part #
C6187083
Packaging
0805
Customer #
Key Attributes
RES 8.66kΩ ±0.5% 125mW 0805
Datasheetpdf iconKAMAYA RMC1/10K8661DTP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0134$ 0.01
200+$ 0.0054$ 1.08
500+$ 0.0052$ 2.60
1,000+$ 0.0051$ 5.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0805
Power(Watts)125mW
Resistance8.66kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-S06D8661VPANASONIC08050$ 0.045
ERJ-U06D8661VPANASONIC08050$ 0.0368
RC0805DR-078K66LYAGEO08050$ 0.0156
RK73H2ATTD8661DKOA08050$ 0.02
SG73P2ATTD8661DKOA08050$ 0.0356
RK73H2ARTTD8661DKOA08050$ 0.1233
ERJ-P06D8661VPANASONIC08050$ 0.044
ERJ-HP6D8661VPANASONIC08050$ 0.152
ERJ-U6RD8661VPANASONIC08050$ 0.0441
RGC0805DTC8K66SEI(Stackpole Electronics Inc.)08050$ 0.1074
ERJ-PB6D8661VPANASONIC08050$ 0.0113
RS73G2ATTD8661DKOA08050$ 0.0693
RS73G2ARTTD8661DKOA08050$ 0.2776
SG73G2ATTD8661DKOA08050$ 0.2306
RS73F2ATTD8661DKOA08050$ 0.0693
SG73S2ATTD8661DKOA08050$ 0.0356
SG73P2ARTTD8661DKOA08050$ 0.1233
RK73G2ARTTD8661CKOA08050$ 0.207
RK73G2ATTD8661CKOA08050$ 0.0941
RS73G2ATTD8661CKOA08050$ 0.1078