DELTA DPS-100AP-11 A
| Manufacturer | DELTAAsian Brands |
| MPN | DPS-100AP-11 A |
| LCSC Part # | C6183837 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100W AC-DC Power Module |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | - | |
| Features | Over Current Protection;Over-temperature protection;Short Circuit Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DELTA |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Current Protection;Over-temperature protection;Short Circuit Protection;Overvoltage protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Total power 100w
- 90 - 264Vac auto range input
- High reliability: >100,000 hours @ full load and normal input (25 °C)
- Protection: Short / Over - current / Over - voltage / Over - temperature
- CCC: 5000 meter
- Bulk Cap: JP Type
- Safety: UL/cUL, TUV, CB by Demko, CCC
- EMI: CLASS B
- Surge: 4KV common mode 2KV differential mode
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 57.9429 | $ 57.94 |
| 192+ | $ 23.12 | $ 4439.04 |
| 480+ | $ 22.347 | $ 10726.56 |
| 1,008+ | $ 21.9661 | $ 22141.83 |
Standard Packaging48/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | - | |
| Features | Over Current Protection;Over-temperature protection;Short Circuit Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | DELTA |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over Current Protection;Over-temperature protection;Short Circuit Protection;Overvoltage protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Total power 100w
- 90 - 264Vac auto range input
- High reliability: >100,000 hours @ full load and normal input (25 °C)
- Protection: Short / Over - current / Over - voltage / Over - temperature
- CCC: 5000 meter
- Bulk Cap: JP Type
- Safety: UL/cUL, TUV, CB by Demko, CCC
- EMI: CLASS B
- Surge: 4KV common mode 2KV differential mode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

