muRata DBQ0135V2P2BSC
| Manufacturer | |
| MPN | DBQ0135V2P2BSC |
| LCSC Part # | C6183002 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 36V~75V DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 35A | |
| Height | 12.19mm | |
| Frequency - Switching | 150kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Digital control architecture;Programmable soft start;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 420W | |
| Conversion Efficiency | 95.2% | |
| Length | 58.4mm | |
| Width | 36.83mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 35A | |
| Height | 12.19mm | |
| Frequency - Switching | 150kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Digital control architecture;Programmable soft start;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 420W | |
| Conversion Efficiency | 95.2% | |
| Length | 58.4mm | |
| Width | 36.83mm |
Introduction
The DBQ series provides a fully regulated, digitally controlled DC output in a ¼-brick format. The DBQ series supports advances in power conversion technology including a digital interface supporting the PMBus protocol for communications to power modules. The converter also offers high input to output isolation of 2250 VDC as required for Power over Ethernet (PoE) applications. The DBQ series also incorporates a “droop” load sharing option that allows connecting two or more units together in parallel for demanding power-hungry applications or to provide redundancy. The DBQ series is suitable for applications covering MicroTCA, servers and storage applications, networking equipment, telecommunications equipment, Power over Ethernet (PoE), fan trays, wireless networks, wireless pre-amplifiers, and industrial and test equipment, along with other applications requiring a regulated 12V.
Applications
- MicroTCA
- servers and storage applications
- networking equipment
- telecommunications equipment
- Power over Ethernet (PoE)
- fan trays
- wireless networks
- wireless pre-amplifiers
- industrial and test equipment
- other applications requiring a regulated 12V
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 98.5385 | $ 98.54 |
| 210+ | $ 39.318 | $ 8256.78 |
| 510+ | $ 38.0037 | $ 19381.89 |
| 990+ | $ 37.3545 | $ 36980.96 |
Standard Packaging30/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 35A | |
| Height | 12.19mm | |
| Frequency - Switching | 150kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Digital control architecture;Programmable soft start;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 420W | |
| Conversion Efficiency | 95.2% | |
| Length | 58.4mm | |
| Width | 36.83mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 35A | |
| Height | 12.19mm | |
| Frequency - Switching | 150kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Digital control architecture;Programmable soft start;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 420W | |
| Conversion Efficiency | 95.2% | |
| Length | 58.4mm | |
| Width | 36.83mm |
Introduction
The DBQ series provides a fully regulated, digitally controlled DC output in a ¼-brick format. The DBQ series supports advances in power conversion technology including a digital interface supporting the PMBus protocol for communications to power modules. The converter also offers high input to output isolation of 2250 VDC as required for Power over Ethernet (PoE) applications. The DBQ series also incorporates a “droop” load sharing option that allows connecting two or more units together in parallel for demanding power-hungry applications or to provide redundancy. The DBQ series is suitable for applications covering MicroTCA, servers and storage applications, networking equipment, telecommunications equipment, Power over Ethernet (PoE), fan trays, wireless networks, wireless pre-amplifiers, and industrial and test equipment, along with other applications requiring a regulated 12V.
Applications
- MicroTCA
- servers and storage applications
- networking equipment
- telecommunications equipment
- Power over Ethernet (PoE)
- fan trays
- wireless networks
- wireless pre-amplifiers
- industrial and test equipment
- other applications requiring a regulated 12V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

