LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B357DRT1 product image
Images for reference only

VISHAY D55342E07B357DRT1

Manufacturer
MPN
D55342E07B357DRT1
LCSC Part #
C6182698
Packaging
-
Customer #
Key Attributes
RES 357Ω ±1% 250mW
Datasheetpdf iconVISHAY D55342E07B357DRT1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2611$ 4.26
200+$ 1.7002$ 340.04
500+$ 1.6441$ 822.05
1,000+$ 1.6154$ 1615.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance357Ω
Voltage Rating100V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%