KOA RK73G2BRTTD8250C
| Manufacturer | |
| MPN | RK73G2BRTTD8250C |
| LCSC Part # | C6182280 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 825Ω ±0.25% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 825Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 825Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2824 | $ 0.28 |
| 200+ | $ 0.1127 | $ 22.54 |
| 500+ | $ 0.1089 | $ 54.45 |
| 1,000+ | $ 0.1071 | $ 107.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 825Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 825Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G2BTTD8250C | KOA | 1206 | 0 | $ 0.1647 | ||
| RS73G2BTTD8250C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD8250C | KOA | 1206 | 0 | $ 0.5592 | ||
| SG73G2BTTD8250C | KOA | 1206 | 0 | $ 0.3173 | ||
| RS73F2BTTD8250C | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD8250C | KOA | 1206 | 0 | $ 0.5593 | ||
| RS73G2BTTD8250B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73G2BRTTD8250B | KOA | 1206 | 0 | $ 0.5592 | ||
| RN73R2BTTD8250C50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73H2BTTD8250C50 | KOA | 1206 | 0 | $ 0.1395 | ||
| RT1206CRE07825RL | YAGEO | 1206 | 0 | $ 0.0689 | ||
| RS73F2BTTD8250B | KOA | 1206 | 0 | $ 0.1592 | ||
| RS73F2BRTTD8250B | KOA | 1206 | 0 | $ 0.5592 |

