KOA RK73G2ATTD2671D
| Manufacturer | |
| MPN | RK73G2ATTD2671D |
| LCSC Part # | C6181934 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.67kΩ ±0.5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.67kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.67kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0941 | $ 0.09 |
| 200+ | $ 0.0376 | $ 7.52 |
| 500+ | $ 0.0363 | $ 18.15 |
| 1,000+ | $ 0.0357 | $ 35.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.67kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.67kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G2ARTTD2671D | KOA | 0805 | 0 | $ 0.1883 | ||
| ERJ-U6RD2671V | PANASONIC | 0805 | 0 | $ 0.0468 | ||
| RGC0805DTC2K67 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| ERJ-PB6D2671V | PANASONIC | 0805 | 0 | $ 0.029 | ||
| RS73G2ATTD2671D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD2671D | KOA | 0805 | 0 | $ 0.3173 | ||
| SG73G2ATTD2671D | KOA | 0805 | 0 | $ 0.2306 | ||
| RS73F2ATTD2671D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD2671D | KOA | 0805 | 0 | $ 0.2909 | ||
| RK73G2ARTTD2671C | KOA | 0805 | 0 | $ 0.207 | ||
| RK73G2ATTD2671C | KOA | 0805 | 0 | $ 0.0941 | ||
| RS73G2ATTD2671C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD2671C | KOA | 0805 | 0 | $ 0.3721 | ||
| SG73G2ATTD2671C | KOA | 0805 | 0 | $ 0.2777 | ||
| RMC1/10K2671DTP | KAMAYA | 0805 | 0 | $ 0.0134 | ||
| ERJ-S06D2671V | PANASONIC | 0805 | 0 | $ 0.045 | ||
| ERJ-U06D2671V | PANASONIC | 0805 | 0 | $ 0.0368 | ||
| 0805W8D2671T5E | UNI-ROYAL | 0805 | 0 | $ 0.0094 | ||
| RC0805DR-072K67L | YAGEO | 0805 | 0 | $ 0.0156 | ||
| RK73H2ATTD2671D | KOA | 0805 | 0 | $ 0.02 |

