LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RE0603FRE07909KL product image
Images for reference only

YAGEO RE0603FRE07909KL

Manufacturer
YAGEOAsian Brands
MPN
RE0603FRE07909KL
LCSC Part #
C6171844
Packaging
0603
Customer #
Key Attributes
RES 909kΩ ±1% 100mW 0603
Datasheetpdf iconYAGEO RE0603FRE07909KL
RoHS Compliance3 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0145$ 0.01
200+$ 0.0058$ 1.16
500+$ 0.0056$ 2.80
1,000+$ 0.0055$ 5.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance909kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRE07909KLYAGEO0603720$ 0.0308
RC0603FR-07909KLYAGEO06030$ 0.0023
AC0603FR-07909KLYAGEO06030$ 0.0033
AA0603FR-07909KLYAGEO06030$ 0.01
RC0603FR-07909KPYAGEO06030$ 0.0151
AF0603FR-07909KLYAGEO06030$ 0.0224
RV0603FR-07909KLYAGEO06030$ 0.0267
RC0603DR-07909KLYAGEO06030$ 0.0091