LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
BORN SMD2920-150/33N product image
  • SMD2920-150/33N thumbnail 1
  • SMD2920-150/33N thumbnail 2
  • SMD2920-150/33N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SMD2920-150/33NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD2920-150/33N
LCSC Part #
C6165179
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 33V 1.5A 2920
Datasheetpdf iconBORN SMD2920-150/33N
In-Stock: 3,095
3,095 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1061$ 0.0902$ 0.45
50+$ 0.0838$ 0.0713$ 3.57
150+$ 0.0727$ 0.0618$ 9.27
1,500+$ 0.0644$ 0.0548$ 82.20
3,000+$ 0.0578$ 0.0492$ 147.60
4,500+$ 0.0544$ 0.0463$ 208.35
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current1.5A
Pitch-
Current - Max40A
Power Dissipation1.5W
Trip Current3A
Height-
Length-
Width-
Resistance @ 25℃35mΩ
Time to Trip(Max)2s
Resistance - Post Trip (R1) (Max)230mΩ